Part Details for 91D1-14-06-1-ZK-HE100 by TE Connectivity
Overview of 91D1-14-06-1-ZK-HE100 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DS76191D125BGV | Renesas Electronics Corporation | 32-bit Microcontrollers (Non Promotion) | |
U91D101100130 | Amphenol Communications Solutions | CXP, High Speed Input Output Connector, ENHANCED FOOTPRINT | |
U91D1L1100130 | Amphenol Communications Solutions | CXP, High Speed Input Output Connector, ENHANCED FOOTPRINT |
Price & Stock for 91D1-14-06-1-ZK-HE100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-91D1-14-06-1-ZK-HE100-ND
|
DigiKey | 91D1-14-06-1-ZK-HE100 Min Qty: 50 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$180.9876 | Buy Now |
DISTI #
AAA8366-00
|
Avnet Americas | Spring Backshell for PATT 105 / PATT 603 Circular Connectors Shell Size 1 Straight Aluminum Alloy - Bulk (Alt: AAA8366-00) Min Qty: 50 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$116.7765 / $191.7743 | Buy Now |
DISTI #
RYC91D1-14-06-1-ZK-HE100
|
Heilind Electronics | 91D1-14-06-1-ZK-HE100 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$185.4100 / $521.2400 | Buy Now |
DISTI #
RYC91D1-14-06-1-ZK-HE100
|
Interstate Connecting Components | 91D1-14-06-1-ZK-HE100 | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$185.4100 / $521.2400 | Buy Now |
Part Details for 91D1-14-06-1-ZK-HE100
91D1-14-06-1-ZK-HE100 CAD Models
91D1-14-06-1-ZK-HE100 Part Data Attributes
|
91D1-14-06-1-ZK-HE100
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
91D1-14-06-1-ZK-HE100
TE Connectivity
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 16 Weeks | |
Additional Feature | FINISH: ZINC COBALT | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Shell Sizes | 14 |