Part Details for 91BR10K by TT electronics / BI Technologies
Overview of 91BR10K by TT electronics / BI Technologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 91BR10K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Resistor Variable, Cermet Type, 10K Ohm, 250V, 20±% | 880 |
|
$0.8910 / $2.2275 | Buy Now |
|
Quest Components | Resistor Variable, Cermet Type, 10K Ohm, 250V, 20±% | 200 |
|
$0.7425 / $1.3750 | Buy Now |
Part Details for 91BR10K
91BR10K CAD Models
91BR10K Part Data Attributes
|
91BR10K
TT electronics / BI Technologies
Buy Now
Datasheet
|
Compare Parts:
91BR10K
TT electronics / BI Technologies
RESISTOR, TRIMMER, CERMET, 1 TURN(S), 0.5W, 10000ohm, 3/8 INCH, CIRCULAR, 3 PINS
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BI TECHNOLOGIES CORP | |
Package Description | PCB Mount, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.50 | |
Actuator Orientation | VERTICAL | |
Actuator Type | SCREW | |
Additional Feature | RATED AC VOLTAGE (V): 250 | |
Construction | Cylindrical | |
Ganging Number | 1 | |
JESD-609 Code | e0 | |
Lead Diameter | 0.508 mm | |
Lead Length | 4.57 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 9.525 mm | |
Package Length | 6.35 mm | |
Package Shape | CIRCULAR PACKAGE | |
Package Style | PCB Mount | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 10000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | TRIMMER | |
Rotational Angle | 174 deg | |
Surface Mount | NO | |
Technology | CERMET | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 20% | |
Working Voltage | 250 V |
Alternate Parts for 91BR10K
This table gives cross-reference parts and alternative options found for 91BR10K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 91BR10K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
91BR100K | RESISTOR, TRIMMER, CERMET, 1 TURN(S), 0.5W, 100000ohm, 3/8 INCH, CIRCULAR, 3 PINS | TT electronics / BI Technologies | 91BR10K vs 91BR100K |
91BR10 | RESISTOR, TRIMMER, CERMET, 1 TURN(S), 0.5W, 10ohm, 3/8 INCH, CIRCULAR, 3 PINS | TT electronics / BI Technologies | 91BR10K vs 91BR10 |
91BR100 | Trimmer, Cermet, 0.5W, 100ohm, 250V, 20% +/-Tol, 1 Turn(s), 3/8 INCH, CIRCULAR, 3 PINS | TT Electronics Resistors | 91BR10K vs 91BR100 |
91BR100KLF | Trimmer, Cermet, 0.5W, 100000ohm, 20% +/-Tol, 1 Turn(s), 3/8 INCH, CIRCULAR, 3 PINS, ROHS COMPLIANT | TT Electronics Resistors | 91BR10K vs 91BR100KLF |
91BR100KLF | RESISTOR, TRIMMER, CERMET, 1 TURN(S), 0.5W, 100000ohm, 3/8 INCH, CIRCULAR, 3 PINS, ROHS COMPLIANT | TT electronics / BI Technologies | 91BR10K vs 91BR100KLF |
91BR10LF | RESISTOR, TRIMMER, CERMET, 1 TURN(S), 0.5W, 10ohm, 3/8 INCH, CIRCULAR, 3 PINS, ROHS COMPLIANT | TT electronics / BI Technologies | 91BR10K vs 91BR10LF |
91BR10LF | Trimmer, Cermet, 0.5W, 10ohm, 20% +/-Tol, 1 Turn(s), 3/8 INCH, CIRCULAR, 3 PINS, ROHS COMPLIANT | TT Electronics Resistors | 91BR10K vs 91BR10LF |