Part Details for 91A3-20-09-1-ZB by TE Connectivity
Results Overview of 91A3-20-09-1-ZB by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
INA191A3IYFDR | Texas Instruments | 40V,low-/high-side, zero-drift, voltage output CSA w/low bias current & enable in WCSP package 6-DSBGA -40 to 125 | |
INA2191A3IYBJR | Texas Instruments | 40-V, dual-channel, bidirectional, ultraprecise current sense amp w/ picoamp IB & ENABLE in wcsp 12-DSBGA -40 to 125 |
Part Details for 91A3-20-09-1-ZB
91A3-20-09-1-ZB CAD Models
91A3-20-09-1-ZB Part Data Attributes
|
91A3-20-09-1-ZB
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
91A3-20-09-1-ZB
TE Connectivity
Connector Accessory
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Additional Feature | FINISH: ZINC COBALT | |
Associated Backshell Mil-Specs | MIL-DTL-26482, MIL-DTL-5015H, MIL-DTL-83723 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Shell Sizes | 20 |