Part Details for 91A3-20-06-1-ZB by TE Connectivity
Results Overview of 91A3-20-06-1-ZB by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 91A3-20-06-1-ZB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000006015299
|
Sager | TE Connectivity 91A3-20-06-1-ZB | 0 |
|
Buy Now |
Part Details for 91A3-20-06-1-ZB
91A3-20-06-1-ZB CAD Models
91A3-20-06-1-ZB Part Data Attributes
|
91A3-20-06-1-ZB
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
91A3-20-06-1-ZB
TE Connectivity
Connector Accessory
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Additional Feature | FINISH: ZINC COBALT | |
Associated Backshell Mil-Specs | MIL-DTL-26482, MIL-DTL-5015H, MIL-DTL-83723 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Shell Sizes | 20 |