91A3-16-20-1-B-HE400
TE Connectivity
Description: Connector Accessory

Overview of 91A3-16-20-1-B-HE400 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
INA191A3IYFDR Texas Instruments 40V,low-/high-side, zero-drift, voltage output CSA w/low bias current & enable in WCSP package 6-DSBGA -40 to 125
INA2191A3IYBJR Texas Instruments 40-V, dual-channel, bidirectional, ultraprecise current sense amp w/ picoamp IB & ENABLE in wcsp 12-DSBGA -40 to 125
LMK6HE40000ADLFT Texas Instruments Low-jitter, high-performance, bulk-acoustic-wave (BAW) fixed-frequency HCSL oscillator 6-VSON -40 to 85

Price & Stock for 91A3-16-20-1-B-HE400 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # AAA7920-00
Avnet Americas Spring Backshell for MIL-DTL-26482-Series II, MIL-DTL-83723 Series I & II Circular Connectors 16 Shell Size Right Angle Aluminum Alloy - Bulk (Alt: AAA7920-00) Min Qty: 25 Package Multiple: 25 Container: Bulk 0
RFQ
Onlinecomponents.com 91A3-16-20-1-B-HE400 RoHS: Compliant 0
  • 7 $147.1100
  • 13 $97.4900
  • 19 $79.2100
  • 25 $77.6300
$77.6300 / $147.1100 Buy Now
Master Electronics 91A3-16-20-1-B-HE400 RoHS: Compliant 0
  • 7 $147.1100
  • 13 $97.4900
  • 19 $79.2100
  • 25 $77.6300
$77.6300 / $147.1100 Buy Now

CAD Models for 91A3-16-20-1-B-HE400 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 91A3-16-20-1-B-HE400 by TE Connectivity

91A3-16-20-1-B-HE400
TE Connectivity
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
unknown
Connector Support Type
CONNECTOR ACCESSORY
Material
ALUMINUM ALLOY
Shell Sizes
20
Wire Gauge
0 AWG
Wire Size-Max
Want to compare parts?
  1. 91A3-16-20-1-B-HE400
    TE Connectivity
    Connector Accessory
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 91A3-16-20-1-B-HE400 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 91A3-16-20-1-B-HE400 by TE Connectivity

Select Manufacturer
Which Manufacturer of 91A3-16-20-1-B-HE400 would you like to use for your alert(s)?
  • Please alert me when 91A3-16-20-1-B-HE400 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 91A3-16-20-1-B-HE400 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 91A3-16-20-1-B-HE400 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 91A3-16-20-1-B-HE400 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 91A3-16-20-1-B-HE400.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 91A3-16-20-1-B-HE400 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: