Part Details for 91A3-16-11-1-B-HE200 by TE Connectivity
Overview of 91A3-16-11-1-B-HE200 by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Computing and Data Storage
Smart Cities
Aerospace and Defense
Transportation and Logistics
Automotive
Mining machinery
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
INA191A3IYFDR | Texas Instruments | 40V,low-/high-side, zero-drift, voltage output CSA w/low bias current & enable in WCSP package 6-DSBGA -40 to 125 | |
INA2191A3IYBJR | Texas Instruments | 40-V, dual-channel, bidirectional, ultraprecise current sense amp w/ picoamp IB & ENABLE in wcsp 12-DSBGA -40 to 125 |
Price & Stock for 91A3-16-11-1-B-HE200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AAA7892-00
|
Avnet Americas | Spring Backshell for MIL-DTL-26482-Series II, MIL-DTL-83723 Series I & II Circular Connectors 16 Shell Size Right Angle Aluminum Alloy - Bulk (Alt: AAA7892-00) Min Qty: 25 Package Multiple: 25 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | 91A3-16-11-1-B-HE200 RoHS: Compliant | 0 |
|
$77.6300 / $147.1100 | Buy Now |
|
Master Electronics | 91A3-16-11-1-B-HE200 RoHS: Compliant | 0 |
|
$77.6300 / $147.1100 | Buy Now |
Part Details for 91A3-16-11-1-B-HE200
91A3-16-11-1-B-HE200 CAD Models
91A3-16-11-1-B-HE200 Part Data Attributes
|
91A3-16-11-1-B-HE200
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
91A3-16-11-1-B-HE200
TE Connectivity
Connector Accessory
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Connector Support Type | CONNECTOR ACCESSORY | |
Material | ALUMINUM ALLOY | |
Shell Sizes | 11 | |
Wire Gauge | 0 AWG | |
Wire Size-Max |