Part Details for 91A2A-B28-B10/B10L by Bourns Inc
Overview of 91A2A-B28-B10/B10L by Bourns Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 91A2A-B28-B10/B10L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89K0101
|
Newark | Panel Control - 5/8" (16Mm) St-Cp /Tray Packaging Rohs Compliant: Yes |Bourns 91A2A-B28-B10/B10L Min Qty: 270 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.9500 / $8.5500 | Buy Now |
DISTI #
91A2A-B28-B10/B10L-ND
|
DigiKey | POT 1K OHM 1/2W PLASTIC LINEAR Min Qty: 270 Lead time: 9 Weeks Container: Tray | Temporarily Out of Stock |
|
$9.4916 | Buy Now |
DISTI #
91A2A-B28-B10/B10L
|
Avnet Americas | Rotary Potentiometer, Conductive Plastic, 1 kOhm, 1Turn, Linear, 500 mW, ± 20% - Trays (Alt: 91A2A-B28-B10/B10L) RoHS: Compliant Min Qty: 270 Package Multiple: 45 Lead time: 5 Weeks, 0 Days Container: Tray | 0 |
|
$7.5788 / $8.6095 | Buy Now |
DISTI #
652-91A2AB28B10/B10L
|
Mouser Electronics | Potentiometers 1K/1K 20% 5/8" SQ ST RoHS: Compliant | 0 |
|
$9.0300 / $9.1800 | Order Now |
DISTI #
73196056
|
RS | PANEL CONTROL - 5/8(16MM) ST-CPTray Packaging | Bourns 91A2A-B28-B10/B10L RoHS: Compliant Min Qty: 270 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$9.5600 / $11.2400 | RFQ |
|
Onlinecomponents.com | Res Conductive Plastic POT 1K/1K Ohm 20% 0.5W(1/2W) 1(Elec)/1(Mech)Turn 6.35mm (45.09 X 15.88 X 17.46mm) Pin Panel Mount/Through Hole RoHS: Compliant | 0 |
|
$7.5100 / $15.6500 | Buy Now |
DISTI #
91A2A-B28-B10/B10L
|
Avnet Abacus | Rotary Potentiometer, Conductive Plastic, 1 kOhm, 1Turn, Linear, 500 mW, � 20% (Alt: 91A2A-B28-B10/B10L) RoHS: Compliant Min Qty: 270 Package Multiple: 45 Lead time: 8 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Res Conductive Plastic POT 1K/1K Ohm 20% 0.5W(1/2W) 1(Elec)/1(Mech)Turn 6.35mm (45.09 X 15.88 X 17.46mm) Pin Panel Mount/Through Hole RoHS: Compliant | 0 |
|
$7.5100 / $15.6500 | Buy Now |
Part Details for 91A2A-B28-B10/B10L
91A2A-B28-B10/B10L CAD Models
91A2A-B28-B10/B10L Part Data Attributes:
|
91A2A-B28-B10/B10L
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
91A2A-B28-B10/B10L
Bourns Inc
Potentiometer, Conductive Plastic, 0.5W, 1000ohm, 20% +/-Tol, -1000,1000ppm/Cel, 1 Turn(s), 6390, 5/8 INCH, SQUARE, 6 PINS, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | 5/8 INCH, SQUARE, 6 PINS, ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Factory Lead Time | 5 Weeks | |
Samacsys Manufacturer | Bourns | |
Actuator Orientation | HORIZONTAL | |
Actuator Type | SHAFT | |
Construction | Single Turn | |
Ganging Number | 2 | |
JESD-609 Code | e3 | |
Lead Length | 15.29 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 6 | |
Number of Turns | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 17.45 mm | |
Package Length | 15.88 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | PCB Mount | |
Package Width | 22.86 mm | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 1000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | POTENTIOMETER | |
Rotational Angle | 240 deg | |
Size Code | 6390 | |
Surface Mount | NO | |
Technology | CONDUCTIVE PLASTIC | |
Temperature Coefficient | 1000 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 20% |