Part Details for 91A2A-B24-B20/B20L by Bourns Inc
Results Overview of 91A2A-B24-B20/B20L by Bourns Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
91A2A-B24-B20/B20L Information
91A2A-B24-B20/B20L by Bourns Inc is a Variable Resistor.
Variable Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for 91A2A-B24-B20/B20L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69M1721
|
Newark | Panel Control - 5/8" (16Mm) St-Cp /Tray Packaging Rohs Compliant: Yes |Bourns 91A2A-B24-B20/B20L RoHS: Compliant Min Qty: 270 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.9500 / $8.5500 | Buy Now |
DISTI #
91A2A-B24-B20/B20L-ND
|
DigiKey | POT 100K OHM 1/2W PLASTIC LINEAR Min Qty: 270 Lead time: 6 Weeks Container: Tray | Temporarily Out of Stock |
|
$9.4916 | Buy Now |
DISTI #
91A2A-B24-B20/B20L
|
Avnet Americas | Rotary Potentiometer, Conductive Plastic, 100 kOhm, 1Turn, Linear, 500 mW, ? 20% - Trays (Alt: 91A2A... more RoHS: Compliant Min Qty: 270 Package Multiple: 45 Lead time: 6 Weeks, 0 Days Container: Tray | 0 |
|
$7.2096 / $7.6485 | Buy Now |
DISTI #
652-91A2AB24B20/B20L
|
Mouser Electronics | Potentiometers 100K/100K 5/8" SQ ST 20% RoHS: Compliant | 0 |
|
$9.2100 / $9.2700 | Order Now |
DISTI #
73196054
|
RS | PANEL CONTROL - 5/8(16MM) ST-CPTray Packaging | Bourns 91A2A-B24-B20/B20L RoHS: Compliant Min Qty: 270 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$9.5600 / $11.2400 | RFQ |
|
Onlinecomponents.com | Res Conductive Plastic POT 100K/100K Ohm 20% 0.5W(1/2W) 1(Elec)/1(Mech)Turn 6.35mm (41.91 X 15.88 X ... more RoHS: Compliant | 0 |
|
$7.5100 / $15.6500 | Buy Now |
DISTI #
91A2A-B24-B20/B20L
|
Avnet Abacus | Rotary Potentiometer Conductive Plastic 100 kOhm 1Turn Linear 500 mW 20 (Alt: 91A2A-B24-B20/B20L) RoHS: Compliant Min Qty: 270 Package Multiple: 45 Lead time: 9 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Res Conductive Plastic POT 100K/100K Ohm 20% 0.5W(1/2W) 1(Elec)/1(Mech)Turn 6.35mm (41.91 X 15.88 X ... more RoHS: Compliant | 0 |
|
$7.5100 / $15.6500 | Buy Now |
Part Details for 91A2A-B24-B20/B20L
91A2A-B24-B20/B20L CAD Models
91A2A-B24-B20/B20L Part Data Attributes
|
91A2A-B24-B20/B20L
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
91A2A-B24-B20/B20L
Bourns Inc
Potentiometer, Conductive Plastic, 1W, 100000ohm, 20% +/-Tol, -1000,1000ppm/Cel, 6390
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Bourns | |
Construction | Single Turn | |
JESD-609 Code | e3 | |
Lead Length | 15.29 mm | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 17.45 mm | |
Package Length | 15.88 mm | |
Package Style | PCB Mount | |
Package Width | 22.86 mm | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 100000 Ω | |
Resistor Type | POTENTIOMETER | |
Rotational Angle | 240 deg | |
Size Code | 6390 | |
Technology | CONDUCTIVE PLASTIC | |
Temperature Coefficient | 1000 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Tolerance | 20% |