Part Details for 91A2-16-07-1-C-HE100 by TE Connectivity
Overview of 91A2-16-07-1-C-HE100 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5V991A-2JGI | Renesas Electronics Corporation | 3.3V Programmable Skew PLL Clock Driver TurboClock | |
5V991A-2JG | Renesas Electronics Corporation | 3.3V Programmable Skew PLL Clock Driver TurboClock | |
5V991A-2JG8 | Renesas Electronics Corporation | 3.3V Programmable Skew PLL Clock Driver TurboClock |
Price & Stock for 91A2-16-07-1-C-HE100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-91A2-16-07-1-C-HE100-ND
|
DigiKey | 91A2-16-07-1-C-HE100 Min Qty: 50 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$171.9376 | Buy Now |
DISTI #
AAA7668-00
|
Avnet Americas | Spring Backshell for MIL-DTL-26482 II and MIL-DTL-83723 I/II Circular Connectors Shell Size 1 45-Degree Aluminum Alloy - Bulk (Alt: AAA7668-00) Min Qty: 50 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Bulk | 0 |
|
$152.9556 | Buy Now |
DISTI #
RYC91A2-16-07-1-C-HE100
|
Heilind Electronics | 91A2-16-07-1-C-HE100 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 91A2-16-07-1-C-HE100 RoHS: Compliant | 0 |
|
$554.9900 / $1,473.7500 | Buy Now |
DISTI #
RYC91A2-16-07-1-C-HE100
|
Interstate Connecting Components | 91A2-16-07-1-C-HE100 | 0 |
|
Buy Now | |
|
Master Electronics | 91A2-16-07-1-C-HE100 RoHS: Compliant | 0 |
|
$554.9900 / $1,473.7500 | Buy Now |
Part Details for 91A2-16-07-1-C-HE100
91A2-16-07-1-C-HE100 CAD Models
91A2-16-07-1-C-HE100 Part Data Attributes
|
91A2-16-07-1-C-HE100
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
91A2-16-07-1-C-HE100
TE Connectivity
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Material | ALUMINUM ALLOY | |
Shell Sizes | 16 | |
Wire Gauge | 0 AWG | |
Wire Size-Max |