Part Details for 91A1A-B28-E20L by Bourns Inc
Results Overview of 91A1A-B28-E20L by Bourns Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
91A1A-B28-E20L Information
91A1A-B28-E20L by Bourns Inc is a Variable Resistor.
Variable Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for 91A1A-B28-E20L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76K0211
|
Newark | Rotary Potentiometer, 100K, 1W, Track Resistance:100Kohm, No. Of Turns:1Turns, Track Taper:Linear... more RoHS: Compliant Min Qty: 495 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.3800 / $4.7100 | Buy Now |
DISTI #
91A1A-B28-E20L-ND
|
DigiKey | POT 100K OHM 1W PLASTIC LINEAR Min Qty: 1 Lead time: 5 Weeks Container: Tray |
495 In Stock |
|
$4.9340 / $8.3300 | Buy Now |
DISTI #
91A1A-B28-E20L
|
Avnet Americas | Rotary Potentiometer, Conductive Plastic, 100 kOhm, 1Turn, Linear, 1 W, ? 10% - Trays (Alt: 91A1A-B2... more RoHS: Compliant Min Qty: 495 Package Multiple: 45 Lead time: 5 Weeks, 0 Days Container: Tray | 0 |
|
$3.9744 / $4.2147 | Buy Now |
DISTI #
652-91A1A-B28-E20L
|
Mouser Electronics | Potentiometers 100K 10% 5/8"SQ SINGLETURN RoHS: Compliant | 278 |
|
$4.9300 / $8.3300 | Buy Now |
DISTI #
70408291
|
RS | Linear conductive plastic pot,100K 16mm | Bourns 91A1A-B28-E20L RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$6.6300 / $7.8000 | RFQ |
DISTI #
70405463
|
RS | POTENTIOMETER | Bourns 91A1A-B28-E20L RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$7.6200 / $8.9700 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.1400 / $8.6700 | Buy Now |
|
Bristol Electronics | 450 |
|
RFQ | ||
|
Quest Components | 360 |
|
$5.4240 / $10.8480 | Buy Now | |
DISTI #
91A1A-B28-E20L
|
TTI | Potentiometers 100K 10% 5/8"SQ SINGLETURN pbFree: Pb-Free Min Qty: 495 Package Multiple: 5 Container: Kit | Americas - 0 |
|
$4.0700 / $4.2400 | Buy Now |
Part Details for 91A1A-B28-E20L
91A1A-B28-E20L CAD Models
91A1A-B28-E20L Part Data Attributes
|
91A1A-B28-E20L
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
91A1A-B28-E20L
Bourns Inc
Potentiometer, Conductive Plastic, 1W, 100000ohm, 10% +/-Tol, -1000,1000ppm/Cel, 6350,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Factory Lead Time | 5 Weeks | |
Samacsys Manufacturer | Bourns | |
Actuator Orientation | HORIZONTAL | |
Actuator Type | SHAFT | |
Construction | Rectangular | |
Ganging Number | 1 | |
JESD-609 Code | e3 | |
Mounting Feature | PANEL MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 17.45 mm | |
Package Length | 22.86 mm | |
Package Style | Panel Mount | |
Package Width | 15.88 mm | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 100000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | POTENTIOMETER | |
Rotational Angle | 240 deg | |
Surface Mount | NO | |
Technology | CONDUCTIVE PLASTIC | |
Temperature Coefficient | 1000 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | FLAT | |
Tolerance | 10% |