Part Details for 91A1A-B28-B10 by Bourns Inc
Overview of 91A1A-B28-B10 by Bourns Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 91A1A-B28-B10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Res Conductive Plastic POT 1K Ohm 20% 1W 1(Elec)/1(Mech)Turn 6.35mm (34.93 X 15.88 X 17.46mm) Pin Panel Mount/Through Hole | Alternative Product Available |
|
$0 | Buy Now |
|
Quest Components | Resistor, 1K Ohm, 20±%, 1000ppm | 40 |
|
$5.1600 / $7.7400 | Buy Now |
DISTI #
91A1A-B28-B10
|
Avnet Abacus | Rotary Potentiometer, 1 kohm, 1 Turns, 500 mW, � 20%, 91 Series (Alt: 91A1A-B28-B10) RoHS: Not Compliant Min Qty: 5 Package Multiple: 5 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 91A1A-B28-B10
91A1A-B28-B10 CAD Models
91A1A-B28-B10 Part Data Attributes
|
91A1A-B28-B10
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
91A1A-B28-B10
Bourns Inc
Potentiometer, Conductive Plastic, 0.5W, 1000ohm, 20% +/-Tol, -1000,1000ppm/Cel, 6350
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Construction | Single Turn | |
Lead Length | 15.29 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 17.45 mm | |
Package Length | 15.88 mm | |
Package Style | PCB Mount | |
Package Width | 12.7 mm | |
Rated Power Dissipation (P) | 0.5 W | |
Resistance | 1000 Ω | |
Resistor Type | POTENTIOMETER | |
Rotational Angle | 240 deg | |
Size Code | 6350 | |
Surface Mount | NO | |
Technology | CONDUCTIVE PLASTIC | |
Temperature Coefficient | 1000 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 20% |