Part Details for 91A1A-B28-A13L by Bourns Inc
Overview of 91A1A-B28-A13L by Bourns Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 91A1A-B28-A13L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06X9468
|
Newark | Potentiometer, Linear, 5K, 2W, Panel, Track Resistance:5Kohm, No. Of Turns:1Turns, Track Taper:Linear, Power Rating:2W, Resistance Tolerance:± 10%, Product Range:91 Series, Potentiometer Mounting:Panel Mount, Shaft Diameter:6.35Mm Rohs Compliant: Yes |Bourns 91A1A-B28-A13L Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 201 |
|
$5.4900 / $8.3300 | Buy Now |
DISTI #
91A1A-B28-A13L-ND
|
DigiKey | POT 5K OHM 2W CERMET LINEAR Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
405 In Stock |
|
$4.5385 / $8.7600 | Buy Now |
DISTI #
91A1A-B28-A13L
|
Avnet Americas | Rotary Potentiometer, Cermet, 5 kOhm, 1Turn, Linear, 2 W, ± 10% - Trays (Alt: 91A1A-B28-A13L) RoHS: Compliant Min Qty: 270 Package Multiple: 45 Lead time: 5 Weeks, 0 Days Container: Tray | 0 |
|
$3.8737 / $4.4006 | Buy Now |
DISTI #
652-91A1A-B28-A13L
|
Mouser Electronics | Potentiometers 5K 10% 5/8" SQ ST RoHS: Compliant | 225 |
|
$4.5300 / $8.0500 | Buy Now |
DISTI #
70274751
|
RS | Potentiometer Cermet 5 kOhms 1 Turn Power 2W Shaft Dia 0.25In 91 Series | Bourns 91A1A-B28-A13L RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 25 |
|
$6.0100 / $8.0100 | Buy Now |
|
Onlinecomponents.com | Res Cermet POT 5K Ohm 10% 2W 1(Elec)/1(Mech)Turn 6.35mm (34.93 X 15.88 X 17.46mm) Pin Panel Mount/Through Hole RoHS: Compliant |
299 In Stock |
|
$3.9700 / $5.0200 | Buy Now |
DISTI #
91A1A-B28-A13L
|
TTI | Potentiometers 5K 10% 5/8" SQ ST pbFree: Pb-Free Min Qty: 5 Package Multiple: 5 Container: Kit |
Americas - 270 In Stock |
|
$4.4900 / $7.4500 | Buy Now |
|
Ameya Holding Limited | Min Qty: 1 | 11 |
|
$8.4372 / $8.7547 | Buy Now |
DISTI #
91A1A-B28-A13L
|
Avnet Abacus | Rotary Potentiometer, Cermet, 5 kOhm, 1Turn, Linear, 2 W, � 10% (Alt: 91A1A-B28-A13L) RoHS: Compliant Min Qty: 270 Package Multiple: 45 Lead time: 8 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Res Cermet POT 5K Ohm 10% 2W 1(Elec)/1(Mech)Turn 6.35mm (34.93 X 15.88 X 17.46mm) Pin Panel Mount/Through Hole RoHS: Compliant |
299 In Stock |
|
$3.9700 / $5.0200 | Buy Now |
Part Details for 91A1A-B28-A13L
91A1A-B28-A13L CAD Models
91A1A-B28-A13L Part Data Attributes:
|
91A1A-B28-A13L
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
91A1A-B28-A13L
Bourns Inc
RES,TAPPED,CERMET,5K OHMS,10% +/-TOL,-150,150PPM TC,6350 CASE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.50 | |
Factory Lead Time | 5 Weeks | |
Samacsys Manufacturer | Bourns | |
Actuator Orientation | HORIZONTAL | |
Actuator Type | SHAFT | |
Construction | Rectangular | |
Ganging Number | 1 | |
JESD-609 Code | e3 | |
Mounting Feature | PANEL MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 17.45 mm | |
Package Length | 22.86 mm | |
Package Style | Panel Mount | |
Package Width | 15.88 mm | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Resistance | 5000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | POTENTIOMETER | |
Rotational Angle | 240 deg | |
Surface Mount | NO | |
Technology | CERMET | |
Temperature Coefficient | 150 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | FLAT | |
Tolerance | 10% |