Part Details for 91A1A-B16-A05 by Bourns Inc
Overview of 91A1A-B16-A05 by Bourns Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 91A1A-B16-A05
91A1A-B16-A05 CAD Models
91A1A-B16-A05 Part Data Attributes:
|
91A1A-B16-A05
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
91A1A-B16-A05
Bourns Inc
Res,Tapped,Cermet,100 Ohms,10% +/-Tol,-150,150ppm TC,6350 Case
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | unknown | |
Construction | Single Turn | |
Lead Length | 15.29 mm | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 17.45 mm | |
Package Length | 15.88 mm | |
Package Style | PCB Mount | |
Package Width | 12.7 mm | |
Rated Power Dissipation (P) | 2 W | |
Resistance | 100 Ω | |
Resistor Type | POTENTIOMETER | |
Rotational Angle | 240 deg | |
Series | 91 | |
Size Code | 6350 | |
Technology | CERMET | |
Temperature Coefficient | 150 ppm/°C | |
Tolerance | 10% |