Part Details for 91A1-32-15-1-B-HE300 by TE Connectivity
Results Overview of 91A1-32-15-1-B-HE300 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 91A1-32-15-1-B-HE300
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-91A1-32-15-1-B-HE300-ND
|
DigiKey | 91A1-32-15-1-B-HE300 Min Qty: 50 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$156.2124 | Buy Now |
DISTI #
AAA7628-00
|
Avnet Americas | Spring Backshell for MIL-DTL-26482 II and MIL-DTL-83723 I/II Circular Connectors Shell Size 3 Straig... more Min Qty: 50 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$114.8535 / $178.7071 | Buy Now |
DISTI #
571-91A132151BHE300
|
Mouser Electronics | Standard Circular Connector 91A1-32-15-1-B-HE300 RoHS: Not Compliant | 0 |
|
$162.9400 | Order Now |
DISTI #
RYC91A1-32-15-1-B-HE300
|
Heilind Electronics | Americas - 0 in Stock |
|
$183.7795 | Buy Now | |
|
Onlinecomponents.com | 91A1-32-15-1-B-HE300 RoHS: Compliant | 0 |
|
$157.9200 / $432.5900 | Buy Now |
DISTI #
RYC91A1-32-15-1-B-HE300
|
Interstate Connecting Components | 0 |
|
$183.7795 | Buy Now | |
|
Master Electronics | 91A1-32-15-1-B-HE300 RoHS: Compliant | 0 |
|
$157.9200 / $432.5900 | Buy Now |
Part Details for 91A1-32-15-1-B-HE300
91A1-32-15-1-B-HE300 CAD Models
91A1-32-15-1-B-HE300 Part Data Attributes
|
91A1-32-15-1-B-HE300
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
91A1-32-15-1-B-HE300
TE Connectivity
Connector Accessory
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Material | ALUMINUM ALLOY | |
Mounting Style | STRAIGHT | |
Shell Sizes | 32 | |
Wire Gauge | 0 AWG | |
Wire Size-Max |