Part Details for 91A1-20-03-1-ZB-HE050 by TE Connectivity
Overview of 91A1-20-03-1-ZB-HE050 by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
INA2191A1IYBJR | Texas Instruments | 40-V, dual-channel, bidirectional, ultraprecise current sense amp w/ picoamp IB & ENABLE in wcsp 12-DSBGA -40 to 125 | |
INA191A1IYFDR | Texas Instruments | 40V,low-/high-side, zero-drift, voltage output CSA w/low bias current & enable in WCSP package 6-DSBGA -40 to 125 |
Price & Stock for 91A1-20-03-1-ZB-HE050
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AAA7366-00
|
Avnet Americas | Spring Backshell for MIL-DTL-26482-Series II, MIL-DTL-83723 Series I & II Circular Connectors 20 Shell Size Straight Aluminum Alloy - Bulk (Alt: AAA7366-00) Min Qty: 48 Package Multiple: 48 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | 91A1-20-03-1-ZB-HE050 RoHS: Compliant | 0 |
|
$56.4700 / $118.2700 | Buy Now |
|
Master Electronics | 91A1-20-03-1-ZB-HE050 RoHS: Compliant | 0 |
|
$56.4700 / $118.2700 | Buy Now |
Part Details for 91A1-20-03-1-ZB-HE050
91A1-20-03-1-ZB-HE050 CAD Models
91A1-20-03-1-ZB-HE050 Part Data Attributes
|
91A1-20-03-1-ZB-HE050
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
91A1-20-03-1-ZB-HE050
TE Connectivity
Connector Accessory
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Connector Support Type | CONNECTOR ACCESSORY | |
Material | ALUMINUM ALLOY | |
Shell Sizes | 3 | |
Wire Gauge | 0 AWG | |
Wire Size-Max |