Part Details for 91XR20 by TT Electronics Resistors
Overview of 91XR20 by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 91XR20
91XR20 CAD Models
91XR20 Part Data Attributes
|
91XR20
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
91XR20
TT Electronics Resistors
Trimmer, Cermet, 0.5W, 20ohm, 250V, 20% +/-Tol, 1 Turn(s), 3/8 INCH, CIRCULAR, 3 PINS
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Package Description | 3/8 INCH, CIRCULAR, 3 PINS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.50 | |
Actuator Orientation | HORIZONTAL | |
Actuator Type | SCREW | |
Additional Feature | RATED AC VOLTAGE (V): 250 | |
Construction | Cylindrical | |
Ganging Number | 1 | |
JESD-609 Code | e0 | |
Lead Diameter | 0.508 mm | |
Lead Length | 4.57 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 9.525 mm | |
Package Length | 8.763 mm | |
Package Shape | CIRCULAR PACKAGE | |
Package Style | PCB Mount | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 20 Ω | |
Resistance Law | LINEAR | |
Resistor Type | TRIMMER | |
Rotational Angle | 174 deg | |
Surface Mount | NO | |
Technology | CERMET | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 20% | |
Working Voltage | 250 V |
Alternate Parts for 91XR20
This table gives cross-reference parts and alternative options found for 91XR20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 91XR20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
91XR200LF | RESISTOR, TRIMMER, CERMET, 1 TURN(S), 0.5W, 200ohm, 3/8 INCH, CIRCULAR, 3 PINS, ROHS COMPLIANT | TT electronics / BI Technologies | 91XR20 vs 91XR200LF |
91XR20LF | Trimmer, Cermet, 0.5W, 20ohm, 20% +/-Tol, 1 Turn(s), 3/8 INCH, CIRCULAR, 3 PINS, ROHS COMPLIANT | TT Electronics Resistors | 91XR20 vs 91XR20LF |
91XR20 | RESISTOR, TRIMMER, CERMET, 1 TURN(S), 0.5W, 20ohm, 3/8 INCH, CIRCULAR, 3 PINS | TT electronics / BI Technologies | 91XR20 vs 91XR20 |
91XR20LF | RESISTOR, TRIMMER, CERMET, 1 TURN(S), 0.5W, 20ohm, 3/8 INCH, CIRCULAR, 3 PINS, ROHS COMPLIANT | TT electronics / BI Technologies | 91XR20 vs 91XR20LF |
91XR200KLF | RESISTOR, TRIMMER, CERMET, 1 TURN(S), 0.5W, 200000ohm, 3/8 INCH, CIRCULAR, 3 PINS, ROHS COMPLIANT | TT electronics / BI Technologies | 91XR20 vs 91XR200KLF |
91XR200K | RESISTOR, TRIMMER, CERMET, 1 TURN(S), 0.5W, 200000ohm, 3/8 INCH, CIRCULAR, 3 PINS | TT electronics / BI Technologies | 91XR20 vs 91XR200K |
91XR200K | Trimmer, Cermet, 0.5W, 200000ohm, 250V, 20% +/-Tol, 1 Turn(s), 3/8 INCH, CIRCULAR, 3 PINS | TT Electronics Resistors | 91XR20 vs 91XR200K |
91XR20KLF | Trimmer, Cermet, 0.5W, 20000ohm, 20% +/-Tol, 1 Turn(s), 3/8 INCH, CIRCULAR, 3 PINS, ROHS COMPLIANT | TT Electronics Resistors | 91XR20 vs 91XR20KLF |