Datasheets
91W-RLP60D-CW9 by:

Single Color LED, Red, Water Clear, 7.1mm,

Part Details for 91W-RLP60D-CW9 by DDP Engineered LED Solutions

Overview of 91W-RLP60D-CW9 by DDP Engineered LED Solutions

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for 91W-RLP60D-CW9

91W-RLP60D-CW9 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

91W-RLP60D-CW9 Part Data Attributes

91W-RLP60D-CW9 DDP Engineered LED Solutions
Buy Now Datasheet
Compare Parts:
91W-RLP60D-CW9 DDP Engineered LED Solutions Single Color LED, Red, Water Clear, 7.1mm,
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Transferred
Ihs Manufacturer DATA DISPLAY PRODUCTS
Reach Compliance Code unknown
HTS Code 8541.40.20.00
Color RED
Configuration SINGLE WITH BUILT-IN DIODE
Forward Current-Max 0.007 A
Lens Type WATER CLEAR
Luminous Intensity-Nom 2.3 mcd
Mounting Feature PANEL MOUNT
Number of Functions 1
Number of Terminals 2
Operating Temperature-Max 100 °C
Operating Temperature-Min -55 °C
Optoelectronic Device Type SINGLE COLOR LED
Overall Height 5.84 mm
Packing Method BULK
Peak Wavelength 635 nm
Shape CYLINDRICAL
Size 7.1 mm
Surface Mount NO
Terminal Pitch 4.2 mm
Viewing Angle 50 deg

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 91W-RLP60D-CW9 by DDP Engineered LED Solutions.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 91W-RLP60D-CW9 by DDP Engineered LED Solutions

Select Manufacturer
Which Manufacturer of 91W-RLP60D-CW9 would you like to use for your alert(s)?
  • Please alert me when 91W-RLP60D-CW9 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 91W-RLP60D-CW9 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 91W-RLP60D-CW9 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 91W-RLP60D-CW9 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 91W-RLP60D-CW9.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 91W-RLP60D-CW9 by DDP Engineered LED Solutions

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: