Part Details for 91W-RLP24-CR0 by Visual Communications Company
Overview of 91W-RLP24-CR0 by Visual Communications Company
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 91W-RLP24-CR0
91W-RLP24-CR0 CAD Models
91W-RLP24-CR0 Part Data Attributes
|
91W-RLP24-CR0
Visual Communications Company
Buy Now
Datasheet
|
Compare Parts:
91W-RLP24-CR0
Visual Communications Company
Single Color LED, Red, Clear, 7.1mm,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISUAL COMMUNICATIONS COMPANY LLC | |
Reach Compliance Code | compliant | |
Color | RED | |
Configuration | SINGLE | |
Forward Current-Max | 0.002 A | |
Lens Type | CLEAR | |
Luminous Intensity-Nom | 2.3 mcd | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 5.84 mm | |
Packing Method | BULK | |
Peak Wavelength | 635 nm | |
Shape | CYLINDRICAL | |
Size | 7.1 mm | |
Surface Mount | NO | |
Terminal Pitch | 4.2 mm | |
Viewing Angle | 50 deg |
Alternate Parts for 91W-RLP24-CR0
This table gives cross-reference parts and alternative options found for 91W-RLP24-CR0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 91W-RLP24-CR0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
91W-RLP24-CR9 | Single Color LED, Red, Clear, 7.1mm, | Visual Communications Company | 91W-RLP24-CR0 vs 91W-RLP24-CR9 |
C91-RLP48-CR0 | Single Color LED, Red, Clear, 7.1mm, | Visual Communications Company | 91W-RLP24-CR0 vs C91-RLP48-CR0 |
51W-RLP15-CR0 | Single Color LED, Red, Clear, 7.1mm, | Visual Communications Company | 91W-RLP24-CR0 vs 51W-RLP15-CR0 |
51-RLP28-CR9 | Single Color LED, Red, Clear, 7.1mm, | Visual Communications Company | 91W-RLP24-CR0 vs 51-RLP28-CR9 |
51-RLP60-CR0 | Single Color LED, Red, Clear, 7.1mm, | Visual Communications Company | 91W-RLP24-CR0 vs 51-RLP60-CR0 |
91W-RLP48-CR9 | Single Color LED, Red, Clear, 7.1mm, | Visual Communications Company | 91W-RLP24-CR0 vs 91W-RLP48-CR9 |
C91-RLP60-CR9 | Single Color LED, Red, Clear, 7.1mm, | Visual Communications Company | 91W-RLP24-CR0 vs C91-RLP60-CR9 |
51W-RLP48-CR0 | Single Color LED, Red, Clear, 7.1mm, | Visual Communications Company | 91W-RLP24-CR0 vs 51W-RLP48-CR0 |
51-RLP12-CR0 | Single Color LED, Red, Clear, 7.1mm, | Visual Communications Company | 91W-RLP24-CR0 vs 51-RLP12-CR0 |
C91-RLP24-CR9 | Single Color LED, Red, Clear, 7.1mm, | Visual Communications Company | 91W-RLP24-CR0 vs C91-RLP24-CR9 |