Part Details for 91922-31141LF by Amphenol FCi
Overview of 91922-31141LF by Amphenol FCi
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
91922-31141LF | Amphenol Communications Solutions | Conan® 1.00mm Connector, Board to Board connector, I - Industrial Series, Vertical Receptacle, Surface Mount, 41 Positions, 1.00mm ( 0.039in) Pitch. | |
91922-31121LF | Amphenol Communications Solutions | Conan® 1.00mm Connector, Board to Board connector, I - Industrial Series, Vertical Receptacle, Surface Mount, 21 Positions, 1.00mm ( 0.039in) Pitch. | |
91922-31109LF | Amphenol Communications Solutions | Conan® 1.00mm Connector, Board to Board connector, I - Industrial Series, Vertical Receptacle, Surface Mount, 9 Positions, 1.00mm ( 0.039in) Pitch. |
Price & Stock for 91922-31141LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V79:2366_26871080
|
Arrow Electronics | Conan® 1.00mm Connector, Board to Board connector, I - Industrial Series, Vertical Receptacle, Surface Mount, 41 Positions, 1.00mm ( 0.039in) Pitch RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1944 | Americas - 3190 |
|
$1.0039 | Buy Now |
DISTI #
BRG91922-31141LF
|
Heilind Electronics | OEM ITEM 548-5CRF-CONAN HEADER | Americas - 0 in Stock |
|
$1.6461 / $1.6732 | Buy Now |
DISTI #
62315431
|
Verical | Conan® 1.00mm Connector, Board to Board connector, I - Industrial Series, Vertical Receptacle, Surface Mount, 41 Positions, 1.00mm ( 0.039in) Pitch RoHS: Compliant Min Qty: 6 Package Multiple: 1 Date Code: 1944 | Americas - 3190 |
|
$1.0039 | Buy Now |
|
Bristol Electronics | 3838 |
|
RFQ | ||
DISTI #
BRG91922-31141LF
|
Interstate Connecting Components | OEM ITEM 548-5CRF-CONAN HEADER | 0 |
|
$1.6461 / $1.6732 | Buy Now |
Part Details for 91922-31141LF
91922-31141LF CAD Models
91922-31141LF Part Data Attributes
|
91922-31141LF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
91922-31141LF
Amphenol FCi
Board Stacking Connector, 41 Contact(s), 2 Row(s), Female, Straight, 0.039 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator, Receptacle, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | CONAN | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | GOLD FLASH (15) OVER PALLADIUM NICKEL | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | STAGGERED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 1.2232 N | |
Insulator Color | NATURAL | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.039 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
Plating Thickness | 15u inch | |
Reference Standard | UL | |
Terminal Pitch | 1 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 41 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 91922-31141LF
This table gives cross-reference parts and alternative options found for 91922-31141LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 91922-31141LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
91922-31141LF | Conan® 1.00mm Connector, Board to Board connector, I - Industrial Series, Vertical Receptacle, Surface Mount, 41 Positions, 1.00mm ( 0.039in) Pitch. | Amphenol Communications Solutions | 91922-31141LF vs 91922-31141LF |