Part Details for 91911-32541LF by Amphenol Corporation
Overview of 91911-32541LF by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
91911-32541LF | Amphenol Communications Solutions | Conan® 1.00mm Pitch, Board To Board Connector, I - Industrial Series, Vertical Header, Surface Mount, 41 Positions, 1.00mm ( 0.039in) Pitch. | |
91911-32425LF | Amphenol Communications Solutions | Conan® 1.00mm Pitch, Board To Board Connector, I - Industrial Series, Vertical Header, Surface Mount, 25 Positions, 1.00mm ( 0.039in) Pitch. | |
91911-31511LF | Amphenol Communications Solutions | Conan® 1.00mm Pitch, Board To Board Connector, I - Industrial Series, Vertical Header, Surface Mount, 11 Positions, 1.00mm ( 0.039in) Pitch. |
Price & Stock for 91911-32541LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91911-32541LF
|
Avnet Americas | Conn Board to Board HDR 41 POS 1mm Solder ST SMD T/R - Tape and Reel (Alt: 91911-32541LF) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.7475 / $0.9099 | Buy Now |
DISTI #
649-91911-32541LF
|
Mouser Electronics | Board to Board & Mezzanine Connectors CONAN HEADER RoHS: Compliant | 0 |
|
$0.9420 / $0.9740 | Order Now |
DISTI #
9191132541LF-AMP
|
TME | Connector: PCB to PCB | 1500 |
|
Buy Now |