Part Details for 91910-21409LF by Amphenol Corporation
Overview of 91910-21409LF by Amphenol Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
91910-21409LF | Amphenol Communications Solutions | Conan® 1.00mm Pitch, Board To Board Connector, I - Industrial Series, Vertical Header, Surface Mount, 9 Positions, 1.00mm ( 0.039in) Pitch. | |
91910-21425LF | Amphenol Communications Solutions | Conan® 1.00mm Pitch, Board To Board Connector, I - Industrial Series, Vertical Header, Surface Mount, 25 Positions, 1.00mm ( 0.039in) Pitch. | |
91910-21321LF | Amphenol Communications Solutions | Conan® 1.00mm Pitch, Board To Board Connector, I - Industrial Series, Vertical Header, Surface Mount, 21 Positions, 1.00mm ( 0.039in) Pitch. |
Price & Stock for 91910-21409LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91910-21409LF
|
Avnet Americas | Conn Board to Board HDR 9 POS 1mm Solder ST SMD Tube - Rail/Tube (Alt: 91910-21409LF) RoHS: Not Compliant Min Qty: 2600 Package Multiple: 65 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$0.4624 | Buy Now |
DISTI #
649-91910-21409LF
|
Mouser Electronics | Board to Board & Mezzanine Connectors 9POS VERT PLUG RoHS: Compliant | 0 |
|
$0.6010 | Order Now |
DISTI #
91910-21409LF
|
TTI | Board to Board & Mezzanine Connectors 9POS VERT PLUG RoHS: Compliant pbFree: Pb-Free Min Qty: 2600 Package Multiple: 65 Container: Tube | Americas - 0 |
|
$0.7600 | Buy Now |
DISTI #
91910-21409LF
|
Avnet Abacus | (Alt: 91910-21409LF) RoHS: Compliant Min Qty: 2600 Package Multiple: 65 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |