There are no models available for this part yet.
Overview of 91910-21369LF by Amphenol Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
91910-21369LF | Amphenol Communications Solutions | Conan® 1.00mm Pitch, Board To Board Connector, I - Industrial Series, Vertical Header, Surface Mount, 69 Positions, 1.00mm ( 0.039in) Pitch. | |
91910-21425LF | Amphenol Communications Solutions | Conan® 1.00mm Pitch, Board To Board Connector, I - Industrial Series, Vertical Header, Surface Mount, 25 Positions, 1.00mm ( 0.039in) Pitch. | |
91910-21321LF | Amphenol Communications Solutions | Conan® 1.00mm Pitch, Board To Board Connector, I - Industrial Series, Vertical Header, Surface Mount, 21 Positions, 1.00mm ( 0.039in) Pitch. |
Price & Stock for 91910-21369LF by Amphenol Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
91910-21369LF
|
Avnet Americas | Conn Board to Board HDR 69 POS 1mm Solder ST SMD Tube - Rail/Tube (Alt: 91910-21369LF) RoHS: Not Compliant Min Qty: 1800 Package Multiple: 15 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$1.4763 | Buy Now | |
DISTI #
649-91910-21369LF
|
Mouser Electronics | Board to Board & Mezzanine Connectors 69POS SMT HDR RoHS: Compliant | 0 |
|
$1.5700 | Order Now | |
DISTI #
91910-21369LF
|
Avnet Abacus | Conn Board to Board HDR 69 POS 1mm Solder ST SMD Tube (Alt: 91910-21369LF) RoHS: Compliant Min Qty: 1800 Package Multiple: 15 Lead time: 16 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |