Part Details for 91910-21221 by Amphenol Corporation
Overview of 91910-21221 by Amphenol Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
91910-21221LF | Amphenol Communications Solutions | Conan® 1.00mm Pitch, Board To Board Connector, I - Industrial Series, Vertical Header, Surface Mount, 21 Positions, 1.00mm ( 0.039in) Pitch. | |
91910-21425LF | Amphenol Communications Solutions | Conan® 1.00mm Pitch, Board To Board Connector, I - Industrial Series, Vertical Header, Surface Mount, 25 Positions, 1.00mm ( 0.039in) Pitch. | |
91910-21321LF | Amphenol Communications Solutions | Conan® 1.00mm Pitch, Board To Board Connector, I - Industrial Series, Vertical Header, Surface Mount, 21 Positions, 1.00mm ( 0.039in) Pitch. |
Price & Stock for 91910-21221
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91910-21221
|
Avnet Abacus | Conn Board to Board HDR 21 POS 1mm Solder ST SMD Tube (Alt: 91910-21221) RoHS: Not Compliant Min Qty: 39 Package Multiple: 39 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |