Part Details for 91910-1409LF by Amphenol Communications Solutions
Overview of 91910-1409LF by Amphenol Communications Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
91910-21409LF | Amphenol Communications Solutions | Conan® 1.00mm Pitch, Board To Board Connector, I - Industrial Series, Vertical Header, Surface Mount, 9 Positions, 1.00mm ( 0.039in) Pitch. | |
91910-21425LF | Amphenol Communications Solutions | Conan® 1.00mm Pitch, Board To Board Connector, I - Industrial Series, Vertical Header, Surface Mount, 25 Positions, 1.00mm ( 0.039in) Pitch. | |
91910-21321LF | Amphenol Communications Solutions | Conan® 1.00mm Pitch, Board To Board Connector, I - Industrial Series, Vertical Header, Surface Mount, 21 Positions, 1.00mm ( 0.039in) Pitch. |
Part Details for 91910-1409LF
91910-1409LF CAD Models
91910-1409LF Part Data Attributes
|
91910-1409LF
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
91910-1409LF
Amphenol Communications Solutions
Board Stacking Connector, 9 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL ICC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | POLARISED | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | GOLD FLASH (15) OVER PALLADIUM NICKEL | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 9 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 91910-1409LF
This table gives cross-reference parts and alternative options found for 91910-1409LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 91910-1409LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
10086244-0031309 | Board Stacking Connector, 9 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Amphenol FCi | 91910-1409LF vs 10086244-0031309 |
10086244-1132409 | Board Stacking Connector, 9 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Amphenol Communications Solutions | 91910-1409LF vs 10086244-1132409 |
10086244-1032109 | Board Stacking Connector, 9 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Amphenol Communications Solutions | 91910-1409LF vs 10086244-1032109 |
ZLTMM-105-66-T-D-395-01 | Board Stacking Connector, 9 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | 91910-1409LF vs ZLTMM-105-66-T-D-395-01 |
10086244-0121309 | Board Stacking Connector, 9 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Amphenol Communications Solutions | 91910-1409LF vs 10086244-0121309 |
10086244-0021209 | Board Stacking Connector, 9 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Amphenol Communications Solutions | 91910-1409LF vs 10086244-0021209 |
10086244-1031209 | Board Stacking Connector, 9 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Amphenol Communications Solutions | 91910-1409LF vs 10086244-1031209 |
54112-102091250LF | Board Stacking Connector, 9 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Amphenol Communications Solutions | 91910-1409LF vs 54112-102091250LF |
10086244-0032609 | Board Stacking Connector, 9 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Amphenol Communications Solutions | 91910-1409LF vs 10086244-0032609 |
91910-1409LF | Board Stacking Connector, 9 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT | Amphenol FCi | 91910-1409LF vs 91910-1409LF |