Part Details for 9190A-F-P-156 by Fluke Corporation
Overview of 9190A-F-P-156 by Fluke Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9190A-F-P-156
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
614-9190A-F-P-156-ND
|
DigiKey | DRY-WELL ULTRA-COLD INSRT-F BLT- Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$25,099.1700 | Buy Now |
DISTI #
676-9190A-F-P-156
|
Mouser Electronics | Calibration Equipment DRY-WELL,ULTRA-COLD,INSRT-F,BLT-IN ELCT, 115V | 0 |
|
$25,099.0000 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$24,974.0000 | Buy Now |
DISTI #
36696.1
|
TestEquity LLC | Fluke 9190A-F-P-156 Dry Well, Ultra Cold, Insert F, Process Electronics,115 V, 9190A Series | 0 |
|
$25,057.3300 | Buy Now |