Part Details for 9190A-A-P-156 by Fluke Corporation
Overview of 9190A-A-P-156 by Fluke Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EV-SOMCRR-EZLITE | Analog Devices | Compact DSP SOM Carrier Evalua | |
EV-21562-AUTO | Analog Devices | ADSP-21562 Audio Weaver Eval B | |
ADSP-CM409CBCZAFRL | Analog Devices | ARM Cortex M4 Mixed-Signal BGA |
Price & Stock for 9190A-A-P-156
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
676-9190A-A-P-156
|
Mouser Electronics | Calibration Equipment DRY-WELL,ULTRA-COLD,INSRT-A,BLT-IN ELCT, 115V | 0 |
|
$25,099.0000 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$24,974.0000 | Buy Now |
DISTI #
36684.1
|
TestEquity LLC | Fluke 9190A-A-P-156 Dry Well, Ultra Cold, Insert A, Process Electronics, 115 V, 9190A Series | 0 |
|
$25,057.3300 | Buy Now |