91900-31331LF

Overview of 91900-31331LF by Amphenol Communications Solutions

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
91900-31331LF Amphenol Communications Solutions Conan® 1.00mm Pitch, Board To Board Connector, I - Industrial Series, Conan Vertical Header, Surface Mount, 31 Positions, 1.00mm (0.039in) Pitch
91900-21211LF Amphenol Communications Solutions Conan® 1.00mm Pitch, Board To Board Connector, I - Industrial Series, Conan Vertical Header, Surface Mount, 11 Positions, 1.00mm (0.039in) Pitch
91900-21425LF Amphenol Communications Solutions Conan® 1.00mm Pitch, Board To Board Connector, I - Industrial Series, Conan Vertical Header, Surface Mount, 25 Positions, 1.00mm (0.039in) Pitch

Price & Stock for 91900-31331LF by Amphenol Communications Solutions

Part # Manufacturer Description Stock Price Buy
DISTI # 91900-31331LF-ND
DigiKey CONN HDR 31POS SMD GOLD Min Qty: 2500 Lead time: 13 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 2,500 $1.4714
$1.4714 Buy Now

CAD Models for 91900-31331LF by Amphenol Communications Solutions
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 91900-31331LF by Amphenol Communications Solutions

91900-31331LF
Amphenol Communications Solutions
-
-
Samacsys Manufacturer
Amphenol Communications Solutions
Want to compare parts?
  1. 91900-31331LF
    Amphenol Communications Solutions
    VS

Related Parts for 91900-31331LF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 91900-31331LF by Amphenol Communications Solutions.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 91900-31331LF by Amphenol Communications Solutions

  • Please alert me when 91900-31331LF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 91900-31331LF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 91900-31331LF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 91900-31331LF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 91900-31331LF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 91900-31331LF by Amphenol Communications Solutions

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: