-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
91900-21115LF | Amphenol Communications Solutions | Conan® 1.00mm Pitch, Board To Board Connector, I - Industrial Series, Conan Vertical Header, Surface Mount, 15 Positions, 1.00mm (0.039in) Pitch | |
91900-21211LF | Amphenol Communications Solutions | Conan® 1.00mm Pitch, Board To Board Connector, I - Industrial Series, Conan Vertical Header, Surface Mount, 11 Positions, 1.00mm (0.039in) Pitch | |
91900-21425LF | Amphenol Communications Solutions | Conan® 1.00mm Pitch, Board To Board Connector, I - Industrial Series, Conan Vertical Header, Surface Mount, 25 Positions, 1.00mm (0.039in) Pitch |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06M2626
|
Newark | Pcb Stacking Connector, Plug, 15Pos, 1Mm, Mezzanine Connector Type:Header, Pitch Spacing:1Mm, No. Of Rows:2Rows, No. Of Contacts:15Contacts, Connector Mounting:Surface Mount, Contact Material:Copper Alloy, Features:Pcb Retention Rohs Compliant: Yes |Amphenol Communications Solutions 91900-21115LF RoHS: Compliant Min Qty: 12250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.9200 | Buy Now |
DISTI #
91900-21115LF-ND
|
DigiKey | CONN HDR 15POS SMD GOLD Min Qty: 12250 Lead time: 8 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.5325 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 12250 Package Multiple: 12250 Lead time: 6 Weeks Container: Tube | 0Tube |
|
$1.4600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.4400 / $4.2100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy