Part Details for 91900-1415LF by Amphenol FCi
Overview of 91900-1415LF by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
91900-31415LF | Amphenol Communications Solutions | Conan® 1.00mm Pitch, Board To Board Connector, I - Industrial Series, Conan Vertical Header, Surface Mount, 15 Positions, 1.00mm (0.039in) Pitch | |
91900-21415LF | Amphenol Communications Solutions | Conan® 1.00mm Pitch, Board To Board Connector, I - Industrial Series, Conan Vertical Header, Surface Mount, 15 Positions, 1.00mm (0.039in) Pitch | |
91900-21211LF | Amphenol Communications Solutions | Conan® 1.00mm Pitch, Board To Board Connector, I - Industrial Series, Conan Vertical Header, Surface Mount, 11 Positions, 1.00mm (0.039in) Pitch |
Part Details for 91900-1415LF
91900-1415LF CAD Models
91900-1415LF Part Data Attributes
|
91900-1415LF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
91900-1415LF
Amphenol FCi
Board Stacking Connector, 15 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | POLARISED | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | GOLD FLASH (15) OVER PALLADIUM NICKEL | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 15 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 91900-1415LF
This table gives cross-reference parts and alternative options found for 91900-1415LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 91900-1415LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
54112-114151250LF | Amphenol Communications Solutions | Check for Price | Board Stacking Connector, 15 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | 91900-1415LF vs 54112-114151250LF |
10086244-0121315 | Amphenol FCi | Check for Price | Board Stacking Connector, 15 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | 91900-1415LF vs 10086244-0121315 |
10086244-1132215 | Amphenol FCi | Check for Price | Board Stacking Connector, 15 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | 91900-1415LF vs 10086244-1132215 |
54112-118-15-1250 | Amphenol FCi | Check for Price | Board Stacking Connector, 15 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | 91900-1415LF vs 54112-118-15-1250 |
54112-818151250LF | Amphenol Communications Solutions | Check for Price | Board Stacking Connector, 15 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | 91900-1415LF vs 54112-818151250LF |
91910-1315LF | Amphenol FCi | Check for Price | Board Stacking Connector, 15 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT | 91900-1415LF vs 91910-1315LF |
54112-410151250LF | Amphenol FCi | Check for Price | Board Stacking Connector, 15 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | 91900-1415LF vs 54112-410151250LF |
54112-402151250LF | Amphenol FCi | Check for Price | Board Stacking Connector, 15 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | 91900-1415LF vs 54112-402151250LF |
10086244-0131515 | Amphenol Communications Solutions | Check for Price | Board Stacking Connector, 15 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | 91900-1415LF vs 10086244-0131515 |
10086244-0022415 | Amphenol Communications Solutions | Check for Price | Board Stacking Connector, 15 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | 91900-1415LF vs 10086244-0022415 |