-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
919-418J-71P12G by Amphenol RF is an RF MCX/MMCX Connector.
RF MCX/MMCX Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37AH8834
|
Newark | Rf Coax Conn, Mcx Jack, 75 Ohm, Edge Mnt, Connector Type:Mcx Coaxial, Connector Body Style:Straigh... more RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.5800 / $7.0400 | Buy Now |
DISTI #
115-919-418J-71P12G-ND
|
DigiKey | MCX EDGE MOUNT PCB JACK, 12G OPT Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
108 In Stock |
|
$5.4962 / $8.9500 | Buy Now |
DISTI #
AMR919-418J-71P12G
|
Heilind Electronics | MCX STRAIGHT PCB JACK END LAUN | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Conn MCX 0Hz to 12GHz 75Ohm Solder ST Edge Mount RCP Gold Single RoHS: Compliant | 335 Factory Stock |
|
$4.0300 / $7.5800 | Buy Now |
DISTI #
919-418J-71P12G
|
TME | Connector: MCX, socket, female, straight, 75Ω, SMT, on PCBs, PTFE Min Qty: 100 | 0 |
|
$5.1100 | RFQ |
DISTI #
AMR919-418J-71P12G
|
Interstate Connecting Components | MCX STRAIGHT PCB JACK END LAUN | 0 |
|
Buy Now | |
DISTI #
919-418J-71P12G
|
Richardson RFPD | RF COAXIAL BOARD MOUNT CONNECTOR RoHS: Compliant Min Qty: 100 | 0 |
|
$5.0500 | Buy Now |
|
Master Electronics | Conn MCX 0Hz to 12GHz 75Ohm Solder ST Edge Mount RCP Gold Single RoHS: Compliant | 335 Factory Stock |
|
$4.0300 / $7.5800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy