There are no models available for this part yet.
Overview of 919-385J-51S by Amphenol Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 919-385J-51S by Amphenol Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
80AH1275
|
Newark | 919-385J-51S Rohs Compliant: Yes |Amphenol 919-385J-51S RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.0200 | Buy Now | |
DISTI #
919-385J-51S
|
Avnet Americas | MCX Series RF Connector Straight PCB Jack 6GHz 50Ohm Edge Mount Bulk - Bag (Alt: 919-385J-51S) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | ||
DISTI #
919-385J-51S
|
Avnet Americas | MCX Series RF Connector Straight PCB Jack 6GHz 50Ohm Edge Mount Bulk - Bag (Alt: 919-385J-51S) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
$2.6962 | Buy Now | |
DISTI #
523-919-385J-51S
|
Mouser Electronics | RF Connectors / Coaxial Connectors MCX 5O OHM JACK PCB EDGE MNT RoHS: Compliant | 173 |
|
$3.1100 / $6.0500 | Buy Now | |
DISTI #
919-385J-51S
|
TTI | RF Connectors / Coaxial Connectors MCX 5O OHM JACK PCB EDGE MNT pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 117 In Stock |
|
$2.9400 / $5.7700 | Buy Now | |
DISTI #
919-385J-51S
|
Richardson RFPD | RF COAXIAL BOARD MOUNT CONNECTOR RoHS: Compliant Min Qty: 100 | 0 |
|
$3.1300 | Buy Now | |
DISTI #
919-385J-51S
|
Avnet Abacus | MCX Series RF Connector Straight PCB Jack 6GHz 50Ohm Edge Mount Bulk (Alt: 919-385J-51S) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 6 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
DISTI #
C1S116733146938
|
Chip1Stop | Connector RF RoHS: Not Compliant | 1 |
|
$3.5000 | Buy Now |
CAD Models for 919-385J-51S by Amphenol Corporation
Part Data Attributes for 919-385J-51S by Amphenol Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AMPHENOL CORP
|
Reach Compliance Code
|
unknown
|
Factory Lead Time
|
10 Weeks
|
Samacsys Manufacturer
|
Amphenol
|
Connector Type
|
RF MCX CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Material
|
NOT SPECIFIED
|