Part Details for 919-124J-71P by Amphenol Corporation
Overview of 919-124J-71P by Amphenol Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
1812PS-124JLB | Coilcraft Inc | General Purpose Inductor, 120uH, 5%, 1 Element, Ceramic-ferrite-Core, SMD, 1812, CHIP, 1812, ROHS COMPLIANT | |
1812PS-124JL | Coilcraft Inc | Power inductor, shielded, 5% tol, SMT, RoHS | |
1812PS-124JLC | Coilcraft Inc | General Purpose Inductor, 120uH, 5%, 1 Element, Ceramic-ferrite-Core, SMD, 1812, CHIP, 1812, ROHS COMPLIANT |
Price & Stock for 919-124J-71P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
919-124J-71P
|
Avnet Americas | MCX JACK, 75 OHM, PC MOUNT - Bag (Alt: 919-124J-71P) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bag | 45 |
|
$2.0416 | Buy Now |
DISTI #
523-919-124J-71P
|
Mouser Electronics | RF Connectors / Coaxial Connectors MCX RoHS: Compliant | 48 |
|
$6.3000 / $7.6200 | Buy Now |
|
Bristol Electronics | 62 |
|
RFQ | ||
DISTI #
919-124J-71P
|
TTI | RF Connectors / Coaxial Connectors MCX pbFree: Pb-Free Min Qty: 100 Package Multiple: 1 Container: Each | Americas - 0 |
|
$4.0000 | Buy Now |
DISTI #
919-124J-71P
|
Richardson RFPD | RF COAXIAL BOARD MOUNT CONNECTOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | |
DISTI #
919-124J-71P
|
Avnet Abacus | MCX JACK, 75 OHM, PC MOUNT (Alt: 919-124J-71P) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 919-124J-71P
919-124J-71P CAD Models
919-124J-71P Part Data Attributes
|
919-124J-71P
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
919-124J-71P
Amphenol Corporation
RF MCX Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Amphenol | |
Connector Type | RF MCX CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |