Part Details for 919-107J-51SX by Amphenol RF
Overview of 919-107J-51SX by Amphenol RF
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM107J-14/883 | Rochester Electronics LLC | Operational Amplifier, 1 Func, 3000uV Offset-Max, BIPolar, CDIP14, CERAMIC, DIP-14 | |
LM107J/883 | Rochester Electronics LLC | Operational Amplifier, 1 Func, 3000uV Offset-Max, BIPolar, CDIP8, CERAMIC, DIP-8 | |
SN54LS107J | Rochester Electronics LLC | J-K Flip-Flop |
Price & Stock for 919-107J-51SX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95B8318
|
Newark | Rf/Coaxial, Mcx Plug, Straight, 50 Ohm, Crimp, Connector Type:Mcx Coaxial, Connector Body Style:Straight Plug, Coaxial Termination:Crimp, Impedance:50Ohm, Coaxial Cable Types:Rg174, Rg188A, Rg316, Contact Material:Beryllium Copper Rohs Compliant: Yes |Amphenol Rf 919-107J-51SX RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.2500 / $8.7200 | Buy Now |
DISTI #
ARF1849-ND
|
DigiKey | CONN MCX JACK STR 50 OHM SOLDER Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
45 In Stock |
|
$5.7465 / $12.0800 | Buy Now |
DISTI #
70142796
|
RS | Connector, MCX Plug, 50 Ohms, 0 to 6 GHz, Crimp, 1000 V, -65 to +165 C, Brass | Amphenol RF 919-107J-51SX RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$7.6900 / $8.3500 | RFQ |
DISTI #
AMR919-107J-51SX
|
Heilind Electronics | MCX STRAIGHT JACK GOLD | Americas - 0 in Stock |
|
$5.9688 / $7.2581 | Buy Now |
|
Onlinecomponents.com | RF Connector MCX Straight Crimp Jack for RG-174 RG-188A RG-316 50 Ohm RoHS: Compliant |
278 In Stock 105 Factory Stock |
|
$5.9000 / $9.6100 | Buy Now |
DISTI #
62192015
|
Verical | Conn MCX 0Hz to 6GHz 50Ohm Crimp ST Cable Mount RCP Gold Min Qty: 10 Package Multiple: 5 Date Code: 2144 | Americas - 278 |
|
$8.9180 / $12.4930 | Buy Now |
DISTI #
919-107J-51SX
|
TME | Connector: MCX, plug, female, straight, 50Ω, crimped, for cable Min Qty: 1 | 0 |
|
$5.7600 / $7.0000 | RFQ |
DISTI #
AMR919-107J-51SX
|
Interstate Connecting Components | MCX STRAIGHT JACK GOLD | 0 |
|
$5.9688 / $7.2581 | Buy Now |
|
Powell Electronics | MCX Straight Cable Jack 50 Ohm Min Qty: 100 | 69 |
|
$5.4500 / $6.4300 | Buy Now |
|
Master Electronics | RF Connector MCX Straight Crimp Jack for RG-174 RG-188A RG-316 50 Ohm RoHS: Compliant |
278 In Stock 105 Factory Stock |
|
$5.9000 / $9.6100 | Buy Now |