Part Details for 919-102P-51AX by Amphenol RF
Overview of 919-102P-51AX by Amphenol RF
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC851A-X | Analog Devices | LTC2280IUP - DeMUX DUAL ADC, + | |
PS9151-AX | Renesas Electronics Corporation | High Noise Reduction, 15 Mbps CMOS Output Type, 5-PIN SOP (SO-5) Photocoupler, , / | |
PS2915-1-AX | Renesas Electronics Corporation | High CTR, AC Input Response Type 4-PIN Ultra Samll Flat-lead Photocoupler, , / |
Price & Stock for 919-102P-51AX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95B8315
|
Newark | Rf/Coaxial, Mcx Plug, R/A, 50 Ohm Solder, Connector Type:Mcx Coaxial, Connector Body Style:Right Angle Plug, Coaxial Termination:Solder, Impedance:50Ohm, Coaxial Cable Types:Rg405, Contact Material:Brass, Frequency Max:6Ghz Rohs Compliant: Yes |Amphenol Rf 919-102P-51AX RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.2100 | Buy Now |
DISTI #
ARF1996-ND
|
DigiKey | CONN MCX PLUG R/A 50 OHM SOLDER Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
105 In Stock |
|
$9.6961 / $20.1500 | Buy Now |
DISTI #
70142306
|
RS | Connector, RF, MCX, Rt. Angle, Cable Plug, 50 Ohm, .085,.087 SRC, Solder, Gold | Amphenol RF 919-102P-51AX RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$12.2400 / $15.3100 | RFQ |
DISTI #
AMR919-102P-51AX
|
Heilind Electronics | MCX .085 SEMI-RIGID CABLE | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RF Connector MCX Right Angle Solder Plug for .085 and .086 Semi-Rigid Cable 50 Ohm RoHS: Compliant | 8780 Factory Stock |
|
$10.2900 / $15.0000 | Buy Now |
DISTI #
919-102P-51AX
|
TME | Connector: MCX, plug, male, angled 90°, 50Ω, soldering, for cable Min Qty: 1 | 0 |
|
$10.1200 / $12.0100 | RFQ |
DISTI #
AMR919-102P-51AX
|
Interstate Connecting Components | MCX .085 SEMI-RIGID CABLE | 0 |
|
Buy Now | |
|
Powell Electronics | MCX Right Angle Cable Plug 50 Ohm Min Qty: 100 | 5795 |
|
$8.1200 / $10.7200 | Buy Now |
|
Master Electronics | RF Connector MCX Right Angle Solder Plug for .085 and .086 Semi-Rigid Cable 50 Ohm RoHS: Compliant | 8780 Factory Stock |
|
$10.2900 / $15.0000 | Buy Now |
DISTI #
57603.1
|
TestEquity LLC | Amphenol RF 919-102P-51AX RF MCX Connector, Right Angle, Solder Plug, 50 Ohm | 0 |
|
$12.0000 | Buy Now |