Part Details for 919-101P-51SX by Amphenol Corporation
Overview of 919-101P-51SX by Amphenol Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74H101PC | Rochester Electronics LLC | 74H101 - AND-OR Gated J-K Negative EDGE Triggered FlipFlop | |
101P014FB110 | Amphenol Communications Solutions | Micro BTB Connector, P=0.35mm, Stacking height=1.0mm, Vertical orientation, Plug, 14P | |
WB2010-1-PCL | Coilcraft Inc | RF Transformer, 0.04MHz Min, 175MHz Max, 1:1, ROHS COMPLIANT |
Price & Stock for 919-101P-51SX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01F812
|
Avnet Americas | Conn MCX PL 0Hz to 6GHz 50Ohm Solder ST Cable Mount Gold - Bulk (Alt: 01F812) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 185 Partner Stock |
|
$9.6800 / $9.8200 | Buy Now |
DISTI #
919-101P-51SX
|
Avnet Americas | Conn MCX PL 0Hz to 6GHz 50Ohm Solder ST Cable Mount Gold - Bag (Alt: 919-101P-51SX) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
$6.8612 | Buy Now |
DISTI #
523-919-101P-51SX
|
Mouser Electronics | RF Connectors / Coaxial Connectors STRT PLG 316/174 GLD RoHS: Compliant | 20 |
|
$7.4200 / $8.2800 | Buy Now |
|
Bristol Electronics | 37 |
|
RFQ | ||
DISTI #
919-101P-51SX
|
TTI | RF Connectors / Coaxial Connectors STRT PLG 316/174 GLD pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 31 In Stock |
|
$5.9400 / $7.5200 | Buy Now |
DISTI #
919-101P-51SX
|
Richardson RFPD | RF COAXIAL CABLE MOUNT CONNECTOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | |
DISTI #
SMC-919-101P-51SX
|
Sensible Micro Corporation | Conn, Mcx (Male Rg316) RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Container: Bulk | 64 |
|
RFQ | |
DISTI #
MCX1121A1-3GT30G-5-50
|
Avnet Abacus | Conn MCX PL 0Hz to 6GHz 50Ohm Solder ST Cable Mount Gold (Alt: MCX1121A1-3GT30G-5-50) RoHS: Compliant Min Qty: 500 Package Multiple: 100 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 919-101P-51SX
919-101P-51SX CAD Models
919-101P-51SX Part Data Attributes
|
919-101P-51SX
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
919-101P-51SX
Amphenol Corporation
RF MCX Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Amphenol | |
Additional Feature | APPLICABLE CABLES: RG 174/U; RG 188A/U; RG 316/U, VSWR MAX AT 2.5 GHZ, INSERTION LOSS MAX AT 1 GHZ | |
Body/Shell Style | PLUG | |
Cable Types | RG-174 | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF MCX CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
Contact Style | COAX | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 20.016 N | |
Insertion Loss | 0.1 dB | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Operating Frequency-Max | 6 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Finish | GOLD | |
Shell Material | BRASS | |
Termination Type | CRIMP | |
Total Number of Contacts | 1 | |
VSWR | 1.06 |
Alternate Parts for 919-101P-51SX
This table gives cross-reference parts and alternative options found for 919-101P-51SX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 919-101P-51SX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
133-3403-001 | RF MCX Connector, Male, Cable Mount, Crimp Terminal, Plug | EF Johnson Technologies Inc | 919-101P-51SX vs 133-3403-001 |
133-3403-001 | RF MCX Connector, Male, Cable Mount, Solder Terminal, Plug | Johnson Components | 919-101P-51SX vs 133-3403-001 |