Part Details for 918B by Guangdong Kexin Industrial Co Ltd
Overview of 918B by Guangdong Kexin Industrial Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADG918BCPZ-500RL7 | Analog Devices | 1GHz 2:1 MUX (50 Ohm Terminati | |
ADG918BRMZ | Analog Devices | 1GHz 2:1 MUX (50 Ohm Terminati | |
AD7918BRUZ | Analog Devices | 10-Bit 8, Ch 1 Msps ADC |