There are no models available for this part yet.
Overview of 91855-135LF by Amphenol FCi
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 5 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Computing and Data Storage
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Electronic Manufacturing
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
77315-801-35LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Header, Through Hole, Single Row, 35 Positions 2.54mm (0.100in) Pitch, Right Angle | |
74789-135LF | Amphenol Communications Solutions | 4 Row Signal Header, Straight, STB, Wide body, 3 Mod | |
51730-135LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 9P 28S 9P Right Angle Header. |
CAD Models for 91855-135LF by Amphenol FCi
Part Data Attributes for 91855-135LF by Amphenol FCi
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
FCI
|
Package Description
|
LEAD FREE
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Additional Feature
|
POLARIZED
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Mating
|
GOLD (30) OVER NICKEL (50)
|
Contact Finish Termination
|
PURE TIN OVER NICKEL
|
Contact Gender
|
MALE
|
Contact Material
|
NOT SPECIFIED
|
DIN Conformance
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
JESD-609 Code
|
e3
|
MIL Conformance
|
NO
|
Mixed Contacts
|
NO
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number of Rows Loaded
|
2
|
Option
|
GENERAL PURPOSE
|
Terminal Pitch
|
1.27 mm
|
Termination Type
|
SURFACE MOUNT
|
Total Number of Contacts
|
70
|
UL Flammability Code
|
94V-0
|
Alternate Parts for 91855-135LF
This table gives cross-reference parts and alternative options found for 91855-135LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 91855-135LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
91855-135 | Board Connector, 70 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle | Amphenol FCi | 91855-135LF vs 91855-135 |
89289-135LF | Board Connector, 70 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | 91855-135LF vs 89289-135LF |
87849-135LF | Board Connector, 35 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT | Amphenol FCi | 91855-135LF vs 87849-135LF |
87849-135 | Board Connector, 70 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle, | Amphenol Communications Solutions | 91855-135LF vs 87849-135 |
89289-135 | Board Connector, 70 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Black Insulator, Receptacle | Amphenol FCi | 91855-135LF vs 89289-135 |