Part Details for 9185245903 by HARTING Technology Group
Overview of 9185245903 by HARTING Technology Group
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9185245903
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63AJ8360
|
Newark | Sek/Idc Angled Male, 2.9Mm Tails, 24Pin, W/O Board Locks, Pls4, W/ Long Levers |Harting 9185245903 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.9800 / $4.2200 | Buy Now |
DISTI #
73269130
|
RS | SEK/IDC angled male, 2.9mm tails, 24pin, w/o board locks, PLS4, w/ long levers | HARTING 9185245903 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$4.5700 / $6.1200 | RFQ |