Part Details for 91820-0806 by Molex
Overview of 91820-0806 by Molex
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
0806SQ-16NJLB | Coilcraft Inc | General Purpose Inductor, 0.0157uH, 5%, 1 Element, Air-Core, SMD, 0907, ROHS COMPLIANT | |
0806SQ-12NJLC | Coilcraft Inc | General Purpose Inductor, 0.0123uH, 5%, 1 Element, Air-Core, SMD, 0807, ROHS COMPLIANT | |
0806SQ-5N5JLB | Coilcraft Inc | General Purpose Inductor, 0.0055uH, 5%, 1 Element, Air-Core, SMD, 0507, ROHS COMPLIANT |
Part Details for 91820-0806
91820-0806 CAD Models
91820-0806 Part Data Attributes
|
91820-0806
Molex
Buy Now
Datasheet
|
Compare Parts:
91820-0806
Molex
Board Connector, 6 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 91820-0806
This table gives cross-reference parts and alternative options found for 91820-0806. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 91820-0806, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
91682-301-06 | Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, Press Fit Terminal | Amphenol FCi | 91820-0806 vs 91682-301-06 |
HB12061-KT0W | Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Foxconn | 91820-0806 vs HB12061-KT0W |
68654-006HLF | Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | 91820-0806 vs 68654-006HLF |
3167-8-106-19 | Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Methode Electronics Inc | 91820-0806 vs 3167-8-106-19 |
66465-106 | Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Amphenol Communications Solutions | 91820-0806 vs 66465-106 |
68001-6 | Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | 91820-0806 vs 68001-6 |
SL10536Z | Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Fischer Elektronik GmbH & Co KG | 91820-0806 vs SL10536Z |
2306-6151-TB | Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | 3M Interconnect | 91820-0806 vs 2306-6151-TB |
910N-1-106-13 | Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Methode Electronics Inc | 91820-0806 vs 910N-1-106-13 |
95820-26E0 | Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Amphenol Communications Solutions | 91820-0806 vs 95820-26E0 |