There are no models available for this part yet.
Overview of 91820-0606 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XAL6060-682MEC | Coilcraft Inc | General Purpose Inductor, 6.8uH, 20%, 1 Element, Composite-Core, SMD, 2526, CHIP, 2526 | |
XAL6060-682MEB | Coilcraft Inc | General Purpose Inductor, 6.8uH, 20%, 1 Element, Composite-Core, SMD, 2526, CHIP, 2526 | |
XEL6060-682MEB | Coilcraft Inc | General Purpose Inductor, |
CAD Models for 91820-0606 by Molex
Part Data Attributes for 91820-0606 by Molex
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
MOLEX LLC
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Gender
|
MALE
|
Contact Material
|
NOT SPECIFIED
|
DIN Conformance
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
NO
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Style
|
RIGHT ANGLE
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number of Rows Loaded
|
1
|
Option
|
GENERAL PURPOSE
|
Terminal Pitch
|
1.27 mm
|
Termination Type
|
SURFACE MOUNT
|
Total Number of Contacts
|
6
|
UL Flammability Code
|
94V-0
|
Alternate Parts for 91820-0606
This table gives cross-reference parts and alternative options found for 91820-0606. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 91820-0606, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
91820-0006 | Board Connector, 6 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal, | Molex | 91820-0606 vs 91820-0006 |
91820-3806 | Board Connector, 6 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal | Molex | 91820-0606 vs 91820-3806 |
SRS-206-D1-TH | Board Connector, 6 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal, Plug, | Cristek Interconnects Inc | 91820-0606 vs SRS-206-D1-TH |
91820-0906 | Board Connector, 6 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal | Molex | 91820-0606 vs 91820-0906 |
91820-3606 | Board Connector, 6 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal | Molex | 91820-0606 vs 91820-3606 |
91820-0306 | Board Connector, 6 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal | Molex | 91820-0606 vs 91820-0306 |
91820-3006 | Board Connector, 6 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal | Molex | 91820-0606 vs 91820-3006 |
91820-3906 | Board Connector, 6 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal | Molex | 91820-0606 vs 91820-3906 |
91820-0706 | Board Connector, 6 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal | Molex | 91820-0606 vs 91820-0706 |
91820-3506 | Board Connector, 6 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal | Molex | 91820-0606 vs 91820-3506 |