Part Details for 91802-306TR by Amphenol FCi
Overview of 91802-306TR by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
91802-308TR | Amphenol Communications Solutions | Minitek® 2.00mm, Board to Board Connector, PCB Mounted Receptacle , Vertical , Surface Mount, Top Entry, Double row, 8 Positions, 2.00mm (0.079in) Pitch. | |
91802-330LF | Amphenol Communications Solutions | Minitek® 2.00mm, Board to Board Connector, PCB Mounted Receptacle , Vertical , Surface Mount, Top Entry, Double row, 30 Positions, 2.00mm (0.079in) Pitch. | |
91802-310LF | Amphenol Communications Solutions | Minitek® 2.00mm, Board to Board Connector, PCB Mounted Receptacle , Vertical , Surface Mount, Top Entry, Double row, 10 Positions, 2.00mm (0.079in) Pitch. |
Part Details for 91802-306TR
91802-306TR CAD Models
91802-306TR Part Data Attributes
|
91802-306TR
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
91802-306TR
Amphenol FCi
Board Connector, 6 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FCI | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | LOW PROFILE, TOP ENTRY | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (15) | |
Contact Finish Termination | TIN LEAD | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 6 |
Alternate Parts for 91802-306TR
This table gives cross-reference parts and alternative options found for 91802-306TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 91802-306TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
220F06C1J | ATI Electronique & Interconnecxions | Check for Price | Board Connector, 6 Contact(s), 2 Row(s), Female, Crimp Terminal, ROHS COMPLIANT | 91802-306TR vs 220F06C1J |
93698-106L | Amphenol FCi | Check for Price | Board Connector, 6 Contact(s), 2 Row(s), Female, IDC Terminal | 91802-306TR vs 93698-106L |
71612-306 | Amphenol FCi | Check for Price | Board Connector, 6 Contact(s), 2 Row(s), Female, IDC Terminal | 91802-306TR vs 71612-306 |
ESQT-103-02-G-D-435 | Samtec Inc | $3.7324 | Board Connector, 6 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | 91802-306TR vs ESQT-103-02-G-D-435 |
BS740206FT2 | ITW McMurdo Connectors | Check for Price | Board Connector, 6 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | 91802-306TR vs BS740206FT2 |
55-122-006C-MIL | Cristek Interconnects Inc | Check for Price | Board Connector, 6 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | 91802-306TR vs 55-122-006C-MIL |
1182V06J0R | Nexus Components GmbH | Check for Price | Board Connector, 6 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, ROHS COMPLIANT | 91802-306TR vs 1182V06J0R |
M22-6240346 | Harwin | Check for Price | Board Connector, 6 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal | 91802-306TR vs M22-6240346 |
95239-303 | Amphenol FCi | Check for Price | Board Connector, 6 Contact(s), 2 Row(s), Female, Straight, Solder Terminal | 91802-306TR vs 95239-303 |
ESQT-103-02-LM-D-732 | Samtec Inc | $2.4116 | Board Connector, 6 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | 91802-306TR vs ESQT-103-02-LM-D-732 |