Part Details for 917807-2 by TE Connectivity
Overview of 917807-2 by TE Connectivity
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Audio and Video Systems
Transportation and Logistics
Healthcare
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 917807-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76K0732
|
Newark | Receptacle Housing, 4Pos, 10.16Mm, Gf Pe, Product Range:Dynamic D-5200 Series, Gender:Receptacle, No. Of Positions:4Positions, Pitch Spacing:10.16Mm, For Use With:Amp Dynamic D-5200M Series Socket Contacts Rohs Compliant: Yes |Amp Te Connectivity 917807-2 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 65 |
|
$1.7600 / $3.1300 | Buy Now |
DISTI #
88W2983
|
Newark | Receptacle Housing, 4Pos, 10.16Mm, Gf Pe, Product Range:Dynamic D-5200 Series, Gender:Receptacle, No. Of Positions:4Positions, Pitch Spacing:10.16Mm, For Use With:Amp Dynamic D-5200M Series Socket Contacts Rohs Compliant: Yes |Amp Te Connectivity 917807-2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7200 / $2.9900 | Buy Now |
DISTI #
A29740-ND
|
DigiKey | CONN RCPT HSG 4POS 10.16MM Min Qty: 1 Lead time: 24 Weeks Container: Bulk |
430 In Stock |
|
$1.7546 / $3.1100 | Buy Now |
DISTI #
917807-2
|
Avnet Americas | Conn Housing RCP 4 POS 10.16mm Crimp ST Cable Mount Bag - Bulk (Alt: 917807-2) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$1.6531 / $1.9893 | Buy Now |
DISTI #
76K0732
|
Avnet Americas | Conn Housing RCP 4 POS 10.16mm Crimp ST Cable Mount Bag - Bulk (Alt: 76K0732) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 23 Weeks, 3 Days Container: Bulk | 65 Partner Stock |
|
$1.9600 / $3.0500 | Buy Now |
DISTI #
571-917807-2
|
Mouser Electronics | Headers & Wire Housings REC HSG ALL-KEY RoHS: Compliant | 1865 |
|
$1.3200 / $2.5400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 600 Container: Bag | 0Bag |
|
$1.6500 | Buy Now |
DISTI #
AMP917807-2
|
Heilind Electronics | DYNAMIC D-5200 REC HSG ALL-KEY | Americas - 205 in Stock |
|
$1.5055 / $2.1227 | Buy Now |
|
Onlinecomponents.com | DYNAMIC D-5200 REC HSG ALL-KEY RoHS: Compliant |
11006 In Stock |
|
$1.2500 / $2.5900 | Buy Now |
DISTI #
917807-2
|
TTI | Headers & Wire Housings REC HSG ALL-KEY RoHS: Compliant pbFree: Pb-Free Min Qty: 150 Package Multiple: 150 Container: Each |
Americas - 300 In Stock |
|
$1.2200 / $1.2800 | Buy Now |
Part Details for 917807-2
917807-2 CAD Models
917807-2 Part Data Attributes:
|
917807-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
917807-2
TE Connectivity
(917807-2) DYNAMIC D-5200 REC HSG ALL-KEY
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Contact Row Spacing | 0.399 inch | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Terminal Pitch | 10.16 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 4 |