Part Details for 917802-3 by TE Connectivity
Results Overview of 917802-3 by TE Connectivity
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Audio and Video Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 917802-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19R9913
|
Newark | Dynamic D-5 Tab Cont. Au (S) |Amp Te Connectivity 917802-3 RoHS: Not Compliant Min Qty: 4500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.1900 | Buy Now |
DISTI #
90AJ0800
|
Newark | Headers&wire Housings Tab 16-14 Awg 30 Au |Amp Te Connectivity 917802-3 RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$2.2800 | Buy Now |
DISTI #
A29312CT-ND
|
DigiKey | CONN TAB 14-16AWG CRIMP GOLD Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
3977 In Stock |
|
$2.0524 / $3.8300 | Buy Now |
DISTI #
917802-3
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Reel - Tape and Reel (Alt: 917802-3) RoHS: Compliant Min Qty: 4500 Package Multiple: 4500 Lead time: 15 Weeks, 3 Days Container: Reel | 0 |
|
$0.8825 / $2.1922 | Buy Now |
DISTI #
571-917802-3
|
Mouser Electronics | Headers & Wire Housings TAB 16-14 AWG 30 AU RoHS: Compliant | 2383 |
|
$2.0500 / $3.8300 | Buy Now |
DISTI #
E02:0323_02388330
|
Arrow Electronics | Contact PIN Crimp ST Cable Mount 14-16AWG T/R RoHS: Compliant Min Qty: 4500 Package Multiple: 1500 Lead time: 20 Weeks Date Code: 2417 | Europe - 4500 |
|
$1.8888 / $1.9654 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4500 Package Multiple: 4500 Lead time: 16 Weeks Container: Reel |
0 Reel |
|
$1.9400 | Buy Now |
DISTI #
AMP917802-3
|
Heilind Electronics | DYNAMIC D-5 TAB CONT. AU (S) | Americas - 0 in Stock |
|
$2.4146 | Buy Now |
|
Onlinecomponents.com | DYNAMIC D-5 TAB CONT. AU (S) RoHS: Compliant | 0 |
|
$2.1000 / $5.9100 | Buy Now |
DISTI #
81048729
|
Verical | Contact PIN Crimp ST Cable Mount 14-16AWG T/R RoHS: Compliant Min Qty: 4500 Package Multiple: 4500 Date Code: 2417 | Americas - 4500 |
|
$1.8837 / $1.9600 | Buy Now |
Part Details for 917802-3
917802-3 CAD Models
917802-3 Part Data Attributes
|
917802-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
917802-3
TE Connectivity
Connector Accessory
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 15 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | MALE | |
Cross Section Area | 2.27 mm2 | |
Design Use | POWER | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current | 30 A | |
Wire Gauge | 14 AWG | |
Wire Size-Max | 14 AWG | |
Wire Size-Min | 16 AWG |