Part Details for 917692-1 by TE Connectivity
Results Overview of 917692-1 by TE Connectivity
- Distributor Offerings: (17 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
917692-1 Information
917692-1 by TE Connectivity is a Combination Line Connector.
Combination Line Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 917692-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AJ7590
|
Newark | Automotive Connectors 2.5Sig Dlock Plg Hsg 8P |Amp Te Connectivity 917692-1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 9000 |
|
$0.2180 / $0.2910 | Buy Now |
DISTI #
07H9630
|
Newark | 2.5 Signal D/Lock Plug Hsg 8P Rohs Compliant: Yes |Amp Te Connectivity 917692-1 RoHS: Compliant Min Qty: 24000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2180 | Buy Now |
DISTI #
A138983-ND
|
DigiKey | CONN PLUG HSG 8POS 2.50MM Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
12965 In Stock |
|
$0.2113 / $0.4300 | Buy Now |
DISTI #
917692-1
|
Avnet Americas | Conn Housing PL 8 POS 2.5mm Crimp ST - Bag (Alt: 917692-1) RoHS: Compliant Min Qty: 24000 Package Multiple: 24000 Lead time: 17 Weeks, 2 Days Container: Bag | 0 |
|
$0.0932 / $0.1769 | Buy Now |
DISTI #
571-917692-1
|
Mouser Electronics | Automotive Connectors 2.5SIG DLOCK PLG HSG 8P RoHS: Compliant | 17091 |
|
$0.2130 / $0.4800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 24000 Package Multiple: 3000 Lead time: 18 Weeks Container: Bag |
0 Bag |
|
$0.1750 | Buy Now |
DISTI #
AMP917692-1
|
Heilind Electronics | 2.5 SIGNAL D/LOCK PLUG HSG 8P | Americas - 18909 in Stock |
|
$0.1678 / $0.2121 | Buy Now |
|
Onlinecomponents.com | 2.5 SIGNAL D/LOCK PLUG HSG 8P RoHS: Compliant |
9000 Partner Stock |
|
$0.1845 / $0.5289 | Buy Now |
DISTI #
87456898
|
Verical | Conn Housing PL 8 POS 2.5mm Crimp ST Cable Mount Natural Bag/Box RoHS: Compliant Min Qty: 900 Package Multiple: 300 Date Code: 1045 | Americas - 11400 |
|
$0.1890 / $0.2002 | Buy Now |
DISTI #
42242997
|
Verical | Conn Housing PL 8 POS 2.5mm Crimp ST Cable Mount Natural Bag/Box RoHS: Compliant Min Qty: 300 Package Multiple: 300 | Americas - 9000 |
|
$0.2170 / $0.2280 | Buy Now |
Part Details for 917692-1
917692-1 CAD Models
917692-1 Part Data Attributes
|
917692-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
917692-1
TE Connectivity
(917692-1) 2.5 SIGNAL D/LOCK PLUG HSG 8P
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | COMPATIBLE CONTACTS: 917684-1, 917683-1 | |
Body Breadth | 0.317 inch | |
Body Depth | 11 inch | |
Body Length | 22.5 inch | |
Body/Shell Style | PLUG | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Durability | 30 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 5.7824 N | |
Insulation Diameter-Min | 0.051 inch | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE66 | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mating Contact Pitch | 0.098 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | LATCHING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -30 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 3 A | |
Rated Voltage | 250 V | |
Reference Standard | UL | |
Shell Material | POLYAMIDE66 | |
Terminal Pitch | 2.5 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 20 AWG | |
Wire Size-Min | 26 AWG |