Part Details for 9176001032906 by Kyocera AVX Components
Overview of 9176001032906 by Kyocera AVX Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9176001032906
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
9176001032906
|
Avnet Americas | CONNECTOR, Insulation Displacement (IDC), 917x Series, 1 Way, 24 AWG, White, Sn plate - Tape and Reel (Alt: 9176001032906) RoHS: Compliant Min Qty: 3000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ | |
|
Bristol Electronics | 250 |
|
RFQ |