Part Details for 9174 BK005 by Alpha Wire
Overview of 9174 BK005 by Alpha Wire
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
91741-106 | Amphenol Communications Solutions | Minitek® 2.00mm, Board to Board, PCB mounted Receptacle, Vertical, Through Hole, Double Row, 6 Positions, 2.00mm (0.079in) Pitch.. | |
10129174-001LF | Amphenol Communications Solutions | HPCE R/A Receptacle 16S12P | |
86093968191745E3LF | Amphenol Communications Solutions | DIN Straight Receptacle Press-Fit Style C 96 ways, Class III, Tail Length: 13.25mm |
Price & Stock for 9174 BK005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02F9846
|
Newark | Coaxial Cable, Rg-174/U, 26Awg, 100Ft, Black, Pvc, Coaxial Cable Type:Rg174, Wire Gauge:26Awg, Conductor Area Csa:0.14Mm², Impedance:50Ohm, Reel Length (Imperial):100Ft, Reel Length (Metric):30.5M, Jacket Color:Black, Product Range:-Rohs Compliant: Yes |Alpha Wire 9174 BK005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Date Code: 1 Container: SPOOL | 4 |
|
$85.3600 / $130.4900 | Buy Now |
DISTI #
A307-100-ND
|
DigiKey | CABLE COAXIAL RG-174 26AWG 100' Min Qty: 1 Lead time: 6 Weeks Container: Spool |
105 In Stock |
|
$60.9769 / $83.2300 | Buy Now |
DISTI #
602-9174-100
|
Mouser Electronics | Coaxial Cables 26 AWG 7/34 1 Conductor 1100V Braid, PE, PVC 100 ft Spool, Black RoHS: Compliant | 128 |
|
$60.9700 / $69.5900 | Buy Now |
DISTI #
70140807
|
RS | Coaxial Cable, RG174/U, 26 AWG, CW, 7x34, Braid Shld, TC, PE Ins, Blk PVC jkt, UL | Alpha Wire 9174 BK005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Lead time: 5 Weeks, 0 Days Container: ft. Coil | 1 |
|
$64.3100 / $70.2900 | Buy Now |
DISTI #
9174-BK005
|
TME | Wire: coaxial, RG174/U, stranded, Cu, PVC, black, 30.5m, 100ft Min Qty: 1 | 0 |
|
$41.3100 / $57.8300 | RFQ |