Part Details for 91733-614 by Amphenol Communications Solutions
Overview of 91733-614 by Amphenol Communications Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 91733-614
91733-614 CAD Models
91733-614 Part Data Attributes
|
91733-614
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
91733-614
Amphenol Communications Solutions
Board Connector, 14 Contact(s), 2 Row(s), Male, Straight, Solder Terminal,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL ICC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | NICKEL PALLADIUM GOLD (30) | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 14 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 91733-614
This table gives cross-reference parts and alternative options found for 91733-614. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 91733-614, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
10078993-G02-14BLF | Board Connector, 14 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Amphenol FCi | 91733-614 vs 10078993-G02-14BLF |
91733-614 | Board Connector, 14 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | 91733-614 vs 91733-614 |
87139-150 | Board Connector, 14 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | 91733-614 vs 87139-150 |
94265-614 | Board Connector, 14 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Amphenol Communications Solutions | 91733-614 vs 94265-614 |
86451-414 | Board Connector, 14 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | 91733-614 vs 86451-414 |
HL5507V-C | Board Connector, 14 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Receptacle, ROHS COMPLIANT | Foxconn | 91733-614 vs HL5507V-C |
92860-001LF | Board Connector, 14 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | 91733-614 vs 92860-001LF |
87139-157LF | Board Connector, 14 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | 91733-614 vs 87139-157LF |
92860-601LF | Board Connector, 14 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | 91733-614 vs 92860-601LF |
87139-557 | Board Connector, 14 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | 91733-614 vs 87139-557 |