Part Details for 91733-024 by Amphenol FCi
Overview of 91733-024 by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 91733-024
91733-024 CAD Models
91733-024 Part Data Attributes:
|
91733-024
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
91733-024
Amphenol FCi
Board Connector, 24 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Cream Insulator, Receptacle
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FCI | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | NONE | |
Body Breadth | 0.157 inch | |
Body Depth | 0.059 inch | |
Body Length | 0.945 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Finish Termination | GOLD (8) | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 25 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 650VDC V | |
Durability | 100 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | CREAM | |
Insulator Material | GLASS FILLED POLYCYCLOHEXYLENE TEREPHTHALLATE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 8u inch | |
Rated Current (Signal) | 2 A | |
Reference Standard | UL, CSA | |
Terminal Length | 0.106 inch | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 24 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 91733-024
This table gives cross-reference parts and alternative options found for 91733-024. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 91733-024, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
94276-524 | Board Connector, 24 Contact(s), 2 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Black Insulator, Receptacle | Amphenol FCi | 91733-024 vs 94276-524 |
HL5612H | Board Connector, 24 Contact(s), 2 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Detent, Black Insulator, Receptacle, ROHS COMPLIANT | Foxconn | 91733-024 vs HL5612H |
87267-2451 | Board Connector, 24 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle | Molex | 91733-024 vs 87267-2451 |
DF11-24DP-2DS | Board Connector, 24 Contact(s), 2 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking Mech, Black Insulator, Receptacle | Hirose Electric Co Ltd | 91733-024 vs DF11-24DP-2DS |
10078993-G0124ALF | Board Connector, 24 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Latch & Eject, Cream Insulator, Receptacle, LEAD FREE | Amphenol FCi | 91733-024 vs 10078993-G0124ALF |
10078991-G3224ULF | Board Connector, 24 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Latch & Eject, Cream Insulator, Receptacle, ROHS COMPLIANT | Amphenol FCi | 91733-024 vs 10078991-G3224ULF |
DBCIDCC324AG1 | Board Connector, 24 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle | Dubilier | 91733-024 vs DBCIDCC324AG1 |
94265-124 | Board Connector, 24 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator, Receptacle | Amphenol FCi | 91733-024 vs 94265-124 |
10078993-G0124ALF | Board Connector, 24 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Latch & Eject, Cream Insulator, Receptacle, LEAD FREE | Amphenol Communications Solutions | 91733-024 vs 10078993-G0124ALF |
10078995-G02-24ALF | Board Connector, 24 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Latch & Eject, Cream Insulator, Receptacle, ROHS COMPLIANT | Amphenol FCi | 91733-024 vs 10078995-G02-24ALF |