Part Details for 917242-8 by TE Connectivity
Overview of 917242-8 by TE Connectivity
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 917242-8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AC2087
|
Newark | Dynamic D-3500 Wtw Tab Hsg 20P |Amp Te Connectivity 917242-8 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 262 |
|
$1.1500 | Buy Now |
DISTI #
16H9517
|
Newark | Dynamic D-3500 Wtw Tab Hsg 20P Rohs Compliant: Yes |Amp Te Connectivity 917242-8 Min Qty: 360 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.8300 / $3.7600 | Buy Now |
DISTI #
A29679-ND
|
DigiKey | CONN PLUG HSG 20POS 5.08MM Min Qty: 1 Lead time: 28 Weeks Container: Bulk |
272 In Stock |
|
$2.8763 / $4.7500 | Buy Now |
DISTI #
917242-8
|
Avnet Americas | Conn Housing M 20 POS 5.08mm Crimp ST Cable Mount Bag - Bulk (Alt: 917242-8) RoHS: Compliant Min Qty: 360 Package Multiple: 360 Lead time: 25 Weeks, 4 Days Container: Bulk | 0 |
|
$2.5458 / $3.0636 | Buy Now |
DISTI #
77AC2087
|
Avnet Americas | Conn Housing M 20 POS 5.08mm Crimp ST Cable Mount Bag - Bulk (Alt: 77AC2087) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 7 Weeks, 3 Days Container: Bulk | 0 |
|
$3.7200 / $3.9400 | Buy Now |
DISTI #
571-917242-8
|
Mouser Electronics | Headers & Wire Housings 20 POS HOUSING TAB DUAL POLY RoHS: Compliant | 183 |
|
$2.8300 / $4.7500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 360 Package Multiple: 360 Lead time: 26 Weeks Container: Bag | 0Bag |
|
$2.5400 | Buy Now |
DISTI #
AMP917242-8
|
Heilind Electronics | DYNAMIC D-3500 WTW TAB HSG 20P | Americas - 0 in Stock |
|
$2.3185 / $3.2689 | Buy Now |
|
Onlinecomponents.com | DYNAMIC D-3500 WTW TAB HSG 20P RoHS: Compliant |
262 Partner Stock |
|
$2.8500 / $5.5200 | Buy Now |
DISTI #
77309856
|
Verical | DYNAMIC D-3500 WTW TAB HSG 20P RoHS: Compliant Min Qty: 25 Package Multiple: 1 | Americas - 304 |
|
$3.8182 / $4.0000 | Buy Now |
Part Details for 917242-8
917242-8 CAD Models
917242-8 Part Data Attributes
|
917242-8
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
917242-8
TE Connectivity
(917242-8) DYNAMIC D-3500 WTW TAB HSG 20P
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | COMPATIBLE CONTACTS: 175284-2; 175284-3; 175284-5; 175287-2; 175287-3 | |
Body Breadth | 0.847 inch | |
Body Depth | 1.323 inch | |
Body Length | 2.234 inch | |
Body/Shell Style | PLUG | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Arrangement | S0P20 | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Contact Row Spacing | 0.2 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Reference Standard | CSA, UL | |
Terminal Pitch | 5.08 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 20 | |
UL Flammability Code | 94V-0 |