-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Transistor Socket, TO-5, 3 Contact(s),
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25C6841
|
Newark | Transistor Socket, 3 Position, Through Hole Vertical, No. Of Contacts:3Contacts, Connector Type:Transistor Socket, Pitch Spacing:-, Product Range:917 Series, Row Pitch:-, Contact Material:Beryllium Copper Rohs Compliant: No |Mill Max 917-93-103-41-005000 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 115 |
|
$1.2400 / $2.2500 | Buy Now |
DISTI #
ED2150-ND
|
DigiKey | CONN TRANSIST TO-5 3POS GOLD Min Qty: 1 Lead time: 3 Weeks Container: Tube |
494 In Stock |
|
$1.0902 / $2.1000 | Buy Now |
DISTI #
575-93103
|
Mouser Electronics | IC & Component Sockets TO-5 3PIN RoHS: Not Compliant | 1028 |
|
$1.0900 / $2.1000 | Buy Now |
DISTI #
70206377
|
RS | Transistor Socket 3 Pins 0.125" Length Terminal Post | Mill-Max 917-93-103-41-005000 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 247 |
|
$1.5800 / $2.1000 | Buy Now |
|
Quest Components | TRANSISTOR SOCKET, TO-5, 3 CONTACT(S) | 1 |
|
$1.7850 | Buy Now |
|
Quest Components | TRANSISTOR SOCKET, TO-5, 3 CONTACT(S) | 1024 |
|
$1.2263 / $3.2700 | Buy Now |
DISTI #
000000000000037789
|
Sager | IC & Component Sockets TO-5 3PIN Min Qty: 50 | 0 |
|
$1.2600 / $10.0000 | Buy Now |
DISTI #
2678569
|
element14 Asia-Pacific | TRANSISTOR SOCKET, 3POS, TH, TO-5 RoHS: Not Compliant Min Qty: 1 Container: Each | 40 |
|
$1.1522 / $2.2017 | Buy Now |
DISTI #
2678569
|
Farnell | TRANSISTOR SOCKET, 3POS, TH, TO-5 RoHS: Not Compliant Min Qty: 1 Lead time: 6 Weeks, 1 Days Container: Each | 40 |
|
$1.1563 / $2.3379 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
917-93-103-41-005000
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
917-93-103-41-005000
Mill-Max Mfg Corp
Transistor Socket, TO-5, 3 Contact(s),
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Mill-Max | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Contact Material | NOT APPLICABLE | |
Device Socket Type | TRANSISTOR SOCKET | |
Device Type Used On | TO-5 | |
Housing Material | PLASTIC | |
JESD-609 Code | e0 | |
Number of Contacts | 3 |